Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
Lapp SKINTOP BS Polyamide PG11 Cable Gland With Locknut, 10mm, IP68, Black
VND1,132,790.64Pack (1 Pack of 10) -
Lapp SKINTOP BS Polyamide PG13.5 Cable Gland With Locknut, 12mm, IP68, Grey
VND966,827.16Pack (1 Pack of 10) -
Lapp SKINTOP BS Polyamide PG16 Cable Gland With Locknut, 14mm, IP68, Black
VND1,385,804.52Pack (1 Pack of 10) -
Lapp SKINTOP BS Polyamide PG7 Cable Gland With Locknut, 6.5mm, IP68, Black
VND741,820.80Pack (1 Pack of 10) -
Lapp SKINTOP BT Polyamide PG13.5 Cable Gland With Locknut, 12mm, IP68, Grey
VND655,148.88Pack (1 Pack of 5) -
Lapp SKINTOP CLICK BS Polyamide M12 Cable Gland Without Locknut, 7mm, IP68, Black
VND533,467.56Pack (1 Pack of 10) -
Lapp SKINTOP CLICK BS Polyamide M16 Cable Gland Without Locknut, 9mm, IP68, Black
VND901,350.12Pack (1 Pack of 10) -
Lapp SKINTOP CLICK BS Polyamide M20 Cable Gland Without Locknut, 13mm, IP68, Black
VND1,710,729.60Pack (1 Pack of 10) -
Lapp SKINTOP CLICK Polyamide M20 Cable Gland Without Locknut, 13mm, IP68, Black
VND1,255,228.92Pack (1 Pack of 10) -
Lapp SKINTOP CLICK Polyamide M20 Cable Gland Without Locknut, 13mm, IP68, Grey
VND1,255,228.92Pack (1 Pack of 10) -
Lapp SKINTOP CLICK Polyamide M25 Cable Gland Without Locknut, 17mm, IP68, Black
VND1,754,444.04Pack (1 Pack of 10) -
Lapp SKINTOP Cube Glass Fibre Reinforced Plastic (GRP) Cable Gland, 3mm, IP64, Black
VND570,558.60Bag (1 Bag of 5) -
-10.00%
Lapp SKINTOP Cube Glass Fibre Reinforced Plastic (GRP) Cable Gland, 6mm, IP64, Black
VND569,990.88VND227,466.48Bag (1 Bag of 5) -
Lapp SKINTOP Inox SC Stainless Steel M25 Cable Gland, 17mm, IP68, IP69, Metallic
VND5,141,840.04Pack (1 Pack of 5) -
Lapp SKINTOP Inox SC Stainless Steel M32 Cable Gland, 21mm, IP68, IP69, Metallic
VND22,074,089.04Pack (1 Pack of 5) -
Lapp SKINTOP INOX Stainless Steel M16 Cable Gland Without Locknut, 10mm, IP69K, Metallic
VND13,120,387.68Pack (1 Pack of 5) -
Lapp SKINTOP INOX Stainless Steel M20 Cable Gland Without Locknut, 13mm, IP69K, Metallic
VND13,954,557.60Pack (1 Pack of 5) -
Lapp SKINTOP INOX Stainless Steel M25 Cable Gland Without Locknut, 17mm, IP69K, Metallic
VND15,722,437.68Pack (1 Pack of 5) -
Lapp SKINTOP INOX-R Stainless Steel M20 Cable Gland Without Locknut, 10mm, IP69K, Metallic
VND13,954,557.60Pack (1 Pack of 5) -
Lapp SKINTOP INOX-R Stainless Steel M32 Cable Gland Without Locknut, 15mm, IP69K, Metallic
VND18,353,630.64Pack (1 Pack of 5) -
Lapp SKINTOP K-M Polyamide M12 Cable Gland Without Locknut, 5.5mm, IP68, ATEX, Blue
VND933,142.44Pack (1 Pack of 10) -
Lapp SKINTOP K-M Polyamide M16 Cable Gland Without Locknut, 9mm, IP68, ATEX, Blue
VND869,747.04Pack (1 Pack of 10) -
Lapp SKINTOP K-M Polyamide M20 Cable Gland Without Locknut, 13mm, IP68, ATEX, Blue
VND1,288,535.16Pack (1 Pack of 10) -
Lapp SKINTOP K-M Polyamide M25 Cable Gland Without Locknut, 17mm, IP68, ATEX, Blue
VND1,176,126.60Pack (1 Pack of 10)