Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
Lapp SKINDICHT SVF-M Nickel Plated Brass M32/29 Cable Gland With Locknut, 11.5mm, IP54, Metallic
VND3,384,057.60Pack (1 Pack of 10) -
Lapp SKINDICHT SVF-M Nickel Plated Brass M25/21 Cable Gland With Locknut, 8mm, IP54, Metallic
VND2,212,682.56Pack (1 Pack of 10) -
Lapp SKINTOP K-M Polyamide M16 Cable Gland Without Locknut, 9mm, IP68, ATEX, Blue
VND881,696.64Pack (1 Pack of 10) -
Lapp SKINTOP ST-HF-M Polyamide M16 Cable Gland With Locknut, 9mm, IP68, Grey
VND980,686.08Pack (1 Pack of 10) -
Lapp SKINTOP ST-HF-M Polyamide M12 Cable Gland With Locknut, 5.5mm, IP68, Grey
VND904,333.76Pack (1 Pack of 10) -
Lapp SKINTOP K-M Polyamide M12 Cable Gland Without Locknut, 5.5mm, IP68, ATEX, Blue
VND945,963.04Pack (1 Pack of 10) -
Lapp SKINTOP ST-HF-M Polyamide M32 Cable Gland With Locknut, 21mm, IP68, Grey
VND3,009,969.60Pack (1 Pack of 10) -
Lapp SKINTOP ST-HF-M Polyamide M25 Cable Gland With Locknut, 17mm, IP68, Grey
VND845,247.04Pack (1 Pack of 10) -
Lapp SKINDICHT SVF-M Nickel Plated Brass M40/36 Cable Gland With Locknut, 11.5mm, IP54, Metallic
VND6,159,406.88Pack (1 Pack of 10) -
RS PRO Plastic M20 Cable Gland With Locknut, 7mm, IP55, Black
VND165,174.24Pack (1 Pack of 5) -
RS PRO Plastic M20 Cable Gland With Locknut, 10.5mm, IP55, Black
VND158,843.52Pack (1 Pack of 5) -
RS PRO Plastic M20 Cable Gland With Locknut, 13mm, IP55, Black
VND197,978.88Pack (1 Pack of 5) -
RS PRO Plastic M20 Cable Gland With Locknut, 13mm, IP55, White
VND197,978.88Pack (1 Pack of 5) -
HARTING Han CGM-P Thermoplastic M25 Cable Gland, 16mm, IP68, Grey
VND178,027.52 -
HARTING Han Metal PG11 Cable Gland, 8mm, IP68, Metallic
VND407,851.84 -
HARTING Han CGM-M Metal M32 Cable Gland, 25mm, IP68, Metallic
VND1,137,035.68 -
HARTING Han CGM-M Metal M32 Cable Gland, 25mm, IP68, Metallic
VND860,210.56 -
HARTING Han CGM-M Metal M25 Cable Gland, 16mm, IP68, Metallic
VND553,650.24 -
HARTING Han CGM-M Metal M40 Cable Gland, 32mm, IP68, Metallic
VND1,474,674.08 -
HARTING Han CGM-M Metal M20 Cable Gland, 12mm, IP68, Metallic
VND379,075.84 -
Lapp SKINTOP MS-SC-M Nickel Plated Brass M40 Cable Gland Without Locknut, 28mm, IP68, Metallic
VND1,505,368.48 -
Lapp SKINTOP MS-SC-M Nickel Plated Brass M25 Cable Gland Without Locknut, 17mm, IP68, Metallic
VND752,588.32 -
Lapp SKINTOP MS-SC-M Nickel Plated Brass M20 Cable Gland Without Locknut, 13mm, IP68, Metallic
VND557,870.72 -
Lapp SKINTOP MS-SC-M Nickel Plated Brass M16 Cable Gland Without Locknut, 10mm, IP68, Metallic
VND464,636.48