Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
RS PRO Nickel Plated Brass M50 x 1.5 Cable Gland With Locknut, 38mm, IP68, Metallic
VND2,755,973.44 -
RS PRO Nickel Plated Brass PG11 Cable Gland With Locknut, 10mm, IP68, Metallic
VND247,473.60 -
RS PRO Nickel Plated Brass PG11 Cable Gland With Locknut, 10mm, IP68, Metallic
VND668,370.56Pack (1 Pack of 5) -
RS PRO Nickel Plated Brass PG13.5 Cable Gland With Locknut, 12mm, IP68, Metallic
VND879,202.72Pack (1 Pack of 5) -
RS PRO Nickel Plated Brass PG16 Cable Gland With Locknut, 14mm, IP68, Metallic
VND309,629.76 -
RS PRO Nickel Plated Brass PG16 Cable Gland With Locknut, 14mm, IP68, Metallic
VND928,313.76Pack (1 Pack of 5) -
RS PRO Nickel Plated Brass PG21 Cable Gland With Locknut, 18mm, IP68, Metallic
VND1,669,967.20Pack (1 Pack of 5) -
RS PRO Nickel Plated Brass PG29 Cable Gland With Locknut, 25mm, IP68, Metallic
VND648,994.72 -
RS PRO Nickel Plated Brass PG29 Cable Gland With Locknut, 25mm, IP68, Metallic
VND1,568,867.52Pack (1 Pack of 5) -
RS PRO Nickel Plated Brass PG36 Cable Gland With Locknut, 32mm, IP68, Metallic
VND4,916,475.52Pack (1 Pack of 5) -
RS PRO Nickel Plated Brass PG7 Cable Gland With Locknut, 6.5mm, IP68, Metallic
VND407,084.48Pack (1 Pack of 5) -
RS PRO Nickel Plated Brass PG9 Cable Gland With Locknut, 8mm, IP68, Metallic
VND209,872.96 -
RS PRO Nickel Plated Brass PG9 Cable Gland With Locknut, 8mm, IP68, Metallic
VND564,201.44Pack (1 Pack of 5) -
RS PRO Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, Black
VND590,483.52Pack (1 Pack of 10) -
RS PRO Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, Black
VND3,945,765.12Bag (1 Bag of 100) -
RS PRO Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, Black
VND157,116.96Bag (1 Bag of 5) -
RS PRO Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, Grey
VND355,863.20Pack (1 Pack of 10) -
RS PRO Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, Grey
VND716,138.72Pack (1 Pack of 10) -
RS PRO Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, White
VND154,047.52Bag (1 Bag of 5) -
RS PRO Nylon M16 Cable Gland With Locknut, 10mm, IP68, Black
VND840,451.04Pack (1 Pack of 10) -
RS PRO Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey
VND368,332.80Pack (1 Pack of 10) -
RS PRO Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey
VND771,196.80Pack (1 Pack of 10) -
RS PRO Nylon M16 Cable Gland With Locknut, 10mm, IP68, White
VND215,244.48Pack (1 Pack of 10) -
RS PRO Nylon M16 Cable Gland With Locknut, 7mm, IP68, Black
VND213,517.92Bag (1 Bag of 5)