Cable Glands
A Cable Gland is a device that attaches and secures the end of an electrical cable to the equipment. Cable glands seal the cable and retain it in the electrical equipment. Cable glands also perform several other functions such as earthing, grounding, insulation, bonding and act as a strain relief. Cable glands are suitable for electrical power, control, instrumentation, data and telecommunications cables. You can find out more in our complete cable glands guide.RS Components offer an extensive range of quality products from leading brands including Lapp, Hellerman Tyton, Phoenix Contact, SIB Harting and of course RS PROWhat are the different types of cable gland?There are many types of cable gland on the market today. Which one to choose depends solely on the application and environment. Cable type, material type, thread size and ingress protection are all key points to consider before buying a gland.Metal glands – are used in more demanding environments. The glands are robust and can cope with the high demands of harsher environments. Metal glands include brass, stainless steel, and nickel-plated.Plastic glands – due to their clamp and seal design, plastic glands have a wider cable entry range. They are ideal for flexible cables and provide high strain relief. Plastic glands include polyamide and nylon.Thread size – There are two main thread types on a gland. Metric or PG. Metric sizes range from M6 to M63 or PG7 to PG21. The glands can be supplied with a locknut, but locknuts are also available as a separate accessory.Ingress protection – The IP rating can also be a key point when selecting a gland. IP rated glands offer extra protection to reduce the ingress of dust and moisture. Protection classes range from IP44 to IP69K. The most popular being IP67 or IP68.If an individual cable gland is not required, we also offer a selection of kits including:Armoured kits are used for fitting glands to cables with an extra layer of protection, such as SWA cablesUnarmoured kits are for cables with one or two mutually sealed conductors.ATEX / flameproof kits are used with cables in petrochemical cable fittings.Hazardous kits are for fitting onto cables in dangerous or high-risk enclosures.
-
Lapp SKINTOP ST-M Polyamide M12 Cable Gland, 7mm, IP66, IP68, IP69K, Grey
VND243,061.28Pack (1 Pack of 5) -
Bulgin 4000 Polyamide Cable Gland, 7mm, IP66, IP68, IP69K, Black, Blue, White, Yellow
VND130,834.88 -
HellermannTyton NGM Nylon M50 Cable Gland With Locknut, 38mm, IP68, Black
VND473,652.96Bag (1 Bag of 2) -
HellermannTyton NGM Nylon M16 Cable Gland With Locknut, 10mm, IP68, Grey
VND177,452.00Bag (1 Bag of 10) -
HellermannTyton NGM Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, Grey
VND141,386.08Bag (1 Bag of 10) -
HellermannTyton NGM Nylon M12 Cable Gland With Locknut, 6.5mm, IP68, White
VND222,342.56Bag (1 Bag of 10) -
Kopex-EX CGM Nylon M32 Cable Gland Without Locknut, 21mm, IP66, IP68, ATEX, Black
VND362,769.44Pack (1 Pack of 10) -
Kopex-EX CGM Nylon M25 Cable Gland Without Locknut, 18mm, IP66, IP68, ATEX, Black
VND230,399.84Pack (1 Pack of 10) -
Kopex-EX CGM Nylon M25 Cable Gland Without Locknut, 18mm, IP66, IP68, ATEX, Black
VND319,797.28Pack (1 Pack of 10) -
Kopex-EX CGM Nylon M25 Cable Gland Without Locknut, 17mm, IP66, IP68, ATEX, Black
VND305,984.80Pack (1 Pack of 10) -
Kopex-EX CGM Nylon M20 Cable Gland Without Locknut, 12mm, IP66, IP68, ATEX, Black
VND319,797.28Pack (1 Pack of 10) -
Kopex-EX CGM Nylon M20 Cable Gland Without Locknut, 14mm, IP66, IP68, ATEX, Black
VND294,666.24Pack (1 Pack of 10) -
Kopex-EX CGM Nylon M20 Cable Gland Without Locknut, 12mm, IP66, IP68, ATEX, Black
VND334,952.64Pack (1 Pack of 10) -
Lapp SKINTOP INOX-R Stainless Steel M32 Cable Gland Without Locknut, 15mm, IP69K, Metallic
VND18,605,794.24Pack (1 Pack of 5) -
Amphenol MotionGrade Die Cast Zinc M36 Cable Gland Without Locknut, 19mm, IP67, Grey
VND819,924.16 -
VentGLAND Polyamide M20 Cable Gland, 13mm, IP68, IP69K, Grey
VND293,898.88 -
Legrand 968 Polyamide PG 11 Cable Gland, 10mm, IP55, Grey
VND1,722,723.20Box (1 Box of 50) -
Lapp SKINTOP ST Polyamide PG 21 Cable Gland, 18mm, IP68, Black
VND593,169.28Pack (1 Pack of 5) -
Lapp SKINDICHT Nickel Plated Brass M16 Cable Gland With Locknut, 6.8mm, IP68, Metallic
VND1,310,267.20Pack (1 Pack of 5) -
SES Sterling A1 Nickel Plated Brass M8 Cable Gland, 5mm, IP68, IP69K, Metallic
VND178,219.36 -
SES Sterling A1 Nickel Plated Brass M6 Cable Gland, 3mm, IP68, IP69K, Metallic
VND139,851.36 -
SES Sterling A1 Nickel Plated Brass M6 Cable Gland, 2.5mm, IP68, IP69K, Metallic
VND117,597.92 -
HARTING EMC PG 16 Cable Gland, 10mm, IP68, Metallic
VND828,940.64 -
TE Connectivity CES Plastic Cable Gland With Locknut, 12.7mm, IP68, Black
VND467,322.24