Conduit
Conduits are tubings used to enclose and protect electrical wires that supply power to a home or a building.Conduit is made from plastic, steel, galvanized steel, nylon, PVC, PP and steel spring wire, providing a channel for single or multiple cables. Cable conduit is a type of tubing providing tidy protection, support, management and structure for cables and wires. A cable conduit is perfect for electrical cable, running underground, through walls or when cables need protecting in an exposed open area.Types of ConduitFMC (flexible metallic conduit) strong, hardwearing conduit. provides good cable protection, flexibility but is not waterproof, not ideal for protecting electrical cable and wires. The construction of FMC allows it to pass through walls and other channelled structures. LFMC (liquid-tight flexible metal conduit) flexible conduit with a plastic coating, protecting cables and wires from moisture. LFMC is ideal when used with sealed fittings giving you watertight outdoor protection. RMC (rigid metal conduit) a galvanized steel tube that requires threaded fittings. A heavy-duty conduit providing great protection, indoors and out, of electrical cables and other equipment.IMC (intermediate metal conduit) same as RMC, used for the same applications. This conduit is lighter and is made from thinner steel plus easier to work with.EMT (electrical metal tubing) is made from aluminium and galvanized steel. This conduit is also known as thin-wall as it is flexible enough to be bent to shape. Used indoors in residential and commercial applications.ENMT (electrical non-metallic tubing) resistant to moisture and fire, flexible plastic tubing with a corrugated structure allowing it to bend. This conduit is easy to install with fittings but must not be installed in exposed areas, perfect when fitted into walls and solid channelled structures.PVC (rigid polyvinyl chloride) can be bent into shape using heating tools and requires suitable fittings and adaptors. PVC is available in rigid and flexible formats. What are the advantages of Conduit Wiring?Conduit Wiring is a safe reliable wiring methodCan be used in cold humid places as insulatedEasy to maintainIt las a long lifetime. Provides good protection to conductors from impact, moisture, and chemical vapors.
-
RS PRO Plastic Flexible, Split Conduit Black 25mm x 100m 3.1mm
VND5,383,688.76Reel (1 Reel of 100 Metres) -
RS PRO Plastic Flexible, Split Conduit Black 25mm x 10m
VND592,510.44Reel (1 Reel of 10 Metres) -
RS PRO Plastic Flexible, Split Conduit Black 32mm x 10m
VND1,190,508.84Reel (1 Reel of 10 Metres) -
RS PRO Plastic Flexible, Split Conduit Black 32mm x 50m 3.61mm
VND6,193,068.24Reel (1 Reel of 50 Metres) -
RS PRO PVC Coated Galvanised Steel Flexible Conduit Black 12mm x 25m
VND1,174,801.92Reel (1 Reel of 25 Metres) -
RS PRO PVC Flexible Contractor Pack Conduit Black 20mm x 10m
VND1,558,769.88 -
RS PRO PVC Flexible Contractor Pack Conduit Black 25mm x 10m
VND2,362,850.64 -
RS PRO PVC Rigid Conduit Black 20mm x 2m
VND875,424.24Pack (1 Pack of 10) -
RS PRO PVC Rigid Conduit White 20mm x 2m
VND993,320.76Pack (1 Pack of 10)