Conduit
Conduits are tubings used to enclose and protect electrical wires that supply power to a home or a building.Conduit is made from plastic, steel, galvanized steel, nylon, PVC, PP and steel spring wire, providing a channel for single or multiple cables. Cable conduit is a type of tubing providing tidy protection, support, management and structure for cables and wires. A cable conduit is perfect for electrical cable, running underground, through walls or when cables need protecting in an exposed open area.Types of ConduitFMC (flexible metallic conduit) strong, hardwearing conduit. provides good cable protection, flexibility but is not waterproof, not ideal for protecting electrical cable and wires. The construction of FMC allows it to pass through walls and other channelled structures. LFMC (liquid-tight flexible metal conduit) flexible conduit with a plastic coating, protecting cables and wires from moisture. LFMC is ideal when used with sealed fittings giving you watertight outdoor protection. RMC (rigid metal conduit) a galvanized steel tube that requires threaded fittings. A heavy-duty conduit providing great protection, indoors and out, of electrical cables and other equipment.IMC (intermediate metal conduit) same as RMC, used for the same applications. This conduit is lighter and is made from thinner steel plus easier to work with.EMT (electrical metal tubing) is made from aluminium and galvanized steel. This conduit is also known as thin-wall as it is flexible enough to be bent to shape. Used indoors in residential and commercial applications.ENMT (electrical non-metallic tubing) resistant to moisture and fire, flexible plastic tubing with a corrugated structure allowing it to bend. This conduit is easy to install with fittings but must not be installed in exposed areas, perfect when fitted into walls and solid channelled structures.PVC (rigid polyvinyl chloride) can be bent into shape using heating tools and requires suitable fittings and adaptors. PVC is available in rigid and flexible formats. What are the advantages of Conduit Wiring?Conduit Wiring is a safe reliable wiring methodCan be used in cold humid places as insulatedEasy to maintainIt las a long lifetime. Provides good protection to conductors from impact, moisture, and chemical vapors.
-
Flexicon LTP PVC Coated Galvanised Steel Flexible, Liquid Tight Conduit Black 25mm x 10m
VND6,443,138.24Reel (1 Reel of 10 Metres) -
Flexicon LFHU Polyolefin Extra Low Fire Hazard Coated Galvanised Steel Flexible Conduit Black 25mm x 25m
VND8,699,752.16Reel (1 Reel of 25 Metres) -
Flexicon FSU PVC Coated Galvanised Steel Flexible Conduit Black 40mm x 10m
VND6,100,895.68Reel (1 Reel of 10 Metres) -
Flexicon FU Galvanised Steel Flexible Conduit Metal 25mm x 10m
VND2,223,041.92Reel (1 Reel of 10 Metres) -
Flexicon FU Galvanised Steel Flexible Conduit Metal 10mm x 25m
VND2,000,699.36Reel (1 Reel of 25 Metres) -
Flexicon FPAS Plastic Flexible Conduit Black 25mm x 50m
VND6,725,334.88Reel (1 Reel of 50 Metres) -
Flexicon FPAS Plastic Flexible Conduit Black 28mm x 10m
VND1,581,145.28Reel (1 Reel of 10 Metres) -
Flexicon FPAS Plastic Flexible Conduit Black 21mm x 50m
VND3,620,212.64Reel (1 Reel of 50 Metres) -
-24.70%
Flexicon FPAS Plastic Flexible Conduit Black 20mm x 50m
VND5,569,882.56VND2,868,775.36Reel (1 Reel of 50 Metres) -
Flexicon FPAS Plastic Flexible Conduit Black 10mm x 50m
VND2,981,001.76Reel (1 Reel of 50 Metres) -
Adaptaflex PAFS Plastic Flexible Conduit Black 16mm x 50m
VND8,612,081.28Reel (1 Reel of 50 Metres) -
VERY FLEXIBLE CONDUIT LIGHT DUTY 50M 20
VND4,971,149.92Each (1 Each of 50) -
PMA CF Plastic Flexible Conduit Black 32mm x 10m M32
VND1,656,922.08Reel (1 Reel of 10 Metres) -
PMA CF Plastic Flexible Conduit Black 25mm x 10m M25
VND1,361,488.48Reel (1 Reel of 10 Metres) -
PMA CF Plastic Flexible Conduit Black 16mm x 10m M16
VND803,425.92Reel (1 Reel of 10 Metres) -
Legrand SFP Plastic Flexible Conduit Black 7mm x 50m
VND6,542,703.20Reel (1 Reel of 50 Metres) -
Adaptaflex XF Xtraflex PVCu Spiral Coated PVC Extra Flexible Conduit Black 50mm x 5m
VND4,011,949.92Reel (1 Reel of 5 Metres) -
Adaptaflex XF Xtraflex PVCu Spiral Coated PVC Extra Flexible Conduit Black 25mm x 30m
VND6,236,910.24Reel (1 Reel of 30 Metres) -
Adaptaflex XF Xtraflex PVCu Spiral Coated PVC Extra Flexible Conduit Black 20mm x 30m
VND4,459,320.80Reel (1 Reel of 30 Metres) -
Adaptaflex XF Xtraflex PVCu Spiral Coated PVC Extra Flexible Conduit Black 16mm x 30m
VND5,085,294.72Reel (1 Reel of 30 Metres) -
Adaptaflex PP Plastic Flexible Contractor Pack Conduit Grey 20mm x 10m M20
VND1,004,282.40 -
HellermannTyton IWS Plastic Flexible Conduit Black 17mm x 50m
VND3,627,886.24Reel (1 Reel of 50 Metres) -
PMA LL Plastic Flexible Conduit Black 20mm x 10m PG16
VND921,791.20Reel (1 Reel of 10 Metres) -
PMA LL Plastic Flexible Conduit Black 25mm x 10m PG21
VND1,101,737.12Reel (1 Reel of 10 Metres)