USB Extension Cables
USB Extension cables, also known as USB extension leads, provide connection from computers to peripherals, and are similar to standard USB cables. However the primary functionality for USB extension cables is to extend the functionality of a USB port which cannot be easily reached. The majority of USB extension cables go from a male USB connector to a female USB connector. Where are USB extension cables used?They can prevent needing to access the back of a desktop computer. By adding a USB extension cable you will have easier access to USB ports at the front of the unit. Alternatively if you have a peripheral such as a printer, of which the cable is too short to reach the USB port, you can add the extension cable. With the extension cable, you do not have to locate the printer within close proximity to the computer.How long are USB extension leads?USB extension leads are available in various lengths to suit a range of applications. They can vary from around 0.5m to 15m.Types of USB Connector:USB AUSB BUSB CMini USB AMini USB BMicro USB AMicro USB BLightningNote: Some USB connectors are available in both male and female (plug or socket) versions.IP Ratings for USB Extension CablesIP ratings describe how “waterproof” the cable is. If you are looking for a cable which is water resistant, around IP40 is suitable. If you require something which is waterproof, you should look at a higher number such as IP67 or IP68.
-
Cable Power Male Micro USB B to Female Micro USB B USB Extension Cable, USB 2.0, 200mm
VND117,831.00 -
HARTING Male USB A to Female USB A (Mountable) USB Extension Cable, USB 2.0, 1.5m
VND1,309,354.00 -
HARTING Male USB A to Female USB A (Mountable) USB Extension Cable, USB 2.0, 3m
VND1,308,087.00 -
HARTING Male USB A to Female USB A (Mountable) USB Extension Cable, USB 2.0, 500mm
VND1,222,474.00 -
HARTING Male USB B to Female USB B (Mountable) USB Extension Cable, USB 2.0, 1.5m
VND1,292,159.00 -
Jumo Male USB A to Male Mini USB B USB Extension Cable, 3m
VND302,632.00 -
Molex Female USB A (Mountable) to Male USB A USB Extension Cable, USB 3.0, 800mm
VND1,210,166.00 -
Roline Male USB A to Female USB A USB Extension Cable, USB 2.0, 1.8m
VND285,075.00 -
Roline Male USB A to Female USB A USB Extension Cable, USB 2.0, 3m
VND209,417.00 -
Roline Male USB A to Female USB A USB Extension Cable, USB 3.0, 1.8m
VND208,874.00 -
Roline Male USB A to Female USB A USB Extension Cable, USB 3.0, 5m
VND929,616.00 -
Roline Male USB A to Female USB A USB Extension Cable, USB 3.0, 800mm
VND257,020.00 -
RS PRO Female USB A (Mountable) to Male USB A USB Extension Cable, USB 2.0, 200mm
VND1,051,429.00 -
RS PRO Female USB A (Mountable) to Male USB A USB Extension Cable, USB 3.0
VND2,160,778.00 -
RS PRO Male Mini USB B to Female Mini USB B (Mountable) USB Extension Cable, 200mm
VND930,340.00 -
RS PRO Male Mini USB B to Female Mini USB B (Mountable) USB Extension Cable, USB 2.0, 200mm
VND1,796,968.00 -
RS PRO Male USB A to Female USB A (Mountable) USB Extension Cable, USB 2.0
VND1,348,631.00 -
RS PRO USB Adapter
VND177,923.00 -
StarTech.com Male Micro USB B to Female Micro USB B USB Extension Cable, USB 2.0, 500mm
VND395,847.00 -
StarTech.com Male USB A to Female USB A (Mountable) Cable, USB 2.0, 600mm
VND326,524.00 -
StarTech.com Male USB A to Female USB A (Mountable) Cable, USB 2.0, 900mm
VND160,728.00 -
StarTech.com Male USB A to Female USB A (Mountable) USB Extension Cable, USB 2.0, 300mm
VND304,442.00 -
StarTech.com Male USB A to Female USB A USB Extension Cable, USB 2.0, 1.5m
VND208,331.00 -
StarTech.com Male USB A to Female USB A USB Extension Cable, USB 2.0, 1.8m
VND179,009.00