Wire Strippers
Wire strippers are a hand-held tool also known as cable strippers which are designed to remove insulation or outer sheath from electrical wires and cables. There are various types available from stripping the cable and cutting copper and each is made with components and materials to best suit their application. You can find out more in our wire stripper tool guide.Why would you need wire strippers?Wire strippers are an essential tool for any electrician or mechanical engineer. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached.Types of wire strippers Adjustable stripper – self-adjusting stripper with the ability to crimp, strip and snip wires. Designed with precision and made to last.Triple action wire stripper – Professional heavy-duty cable strippers with unique spiral-cutting facility rotary, linear or spiral cut. These tools embody unique spiral-strip selector for hard-to-strip insulations like butyl and rubber. Wire stripper pliers – V-shaped stripping jaws for removing plastic insulation from single and multicore conductors. Available with VDE handles.Sheath stripper – Simple rotary action cutter and stripper perfect for 2-core and 3-core mains cables and leads. Produces safe ring-of-cut for outer and inner insulation on all types of flexible cable.Pistol wire stripper – Wire stripper with a self-adjusting blade, compound stripping action plus it grips and strips in on the motion.Automatic wire stripper – Cuts and strips insulation from a range of wire sizes in one operation. A single squeeze of handles opens and closes the synchronised jaws and strips insulation clean.Manual wire stripper – Made for regular use across various applications offers a spring-loaded self-opening handle and safety lock.Steel armoured cable stripper – Ideal for slitting the corrugated copper, steel or aluminium armour layer on fibre feeder, central tube, stranded loose tube fibre optic cables and other armoured cables.Who would use a wire stripper?Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
-
RS PRO 136.53 mm Wire Stripper, 0.2mm
VND2,411,863.80 -
RS PRO Wire Stripper, 6.0mm → 16.0mm
VND2,482,071.84 -
Phoenix Contact Wire Stripper
VND2,553,226.08 -
Miller 136.53 mm Wire Stripper, 0.1mm → 0.25mm
VND2,692,506.72 -
Phoenix Contact 191 mm Wire Stripper
VND2,707,835.16 -
Knipex 180 mm Wire Stripper, 0.1mm → 10.0mm
VND2,792,614.68 -
Siemens Wire Stripper, 4mm → 8mm
VND2,811,727.92 -
Knipex Wire Stripper, 0.03mm → 10.0mm
VND3,035,788.08 -
Molex 123 mm Wire Stripper
VND3,123,027.72 -
Weidmuller Wire Stripper, 0.08mm
VND3,199,669.92 -
Phoenix Contact 205 mm Wire Stripper, 0.08mm → 6.0mm
VND3,359,956.20 -
Facom 160 mm Wire Stripper, 0.4mm → 4.0mm
VND3,397,236.48 -
Facom Wire Stripper, 1.5mm → 4.0mm
VND3,554,684.16 -
CK 98 mm Wire Stripper, 0.12mm → 0.4mm
VND3,575,500.56 -
Facom Wire Stripper, 0.02mm
VND3,968,741.28 -
Wurth Elektronik Wire Stripper, 0.03mm → 10.0mm
VND4,205,480.52 -
Knipex Wire Stripper, 0.03mm → 10.0mm
VND4,264,144.92 -
RS PRO Wire Stripper
VND5,113,643.28 -
RS PRO 99 mm Wire Stripper, 1.9mm → 3mm
VND5,145,624.84 -
Weidmuller 190 mm Wire Stripper
VND5,156,790.00 -
Jokari Wire Stripper, 27mm → 35mm
VND5,560,438.92 -
Knipex 195 mm Wire Stripper, 0.14mm → 6.0mm
VND5,583,147.72 -
Miller 127 mm Wire Stripper, 8mm → 28.6mm
VND6,283,714.20 -
RS PRO 221 mm Wire Stripper, 0.1mm → 6.3mm
VND6,490,553.52