Wire Strippers
Wire strippers are a hand-held tool also known as cable strippers which are designed to remove insulation or outer sheath from electrical wires and cables. There are various types available from stripping the cable and cutting copper and each is made with components and materials to best suit their application. You can find out more in our wire stripper tool guide.Why would you need wire strippers?Wire strippers are an essential tool for any electrician or mechanical engineer. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached.Types of wire strippers Adjustable stripper – self-adjusting stripper with the ability to crimp, strip and snip wires. Designed with precision and made to last.Triple action wire stripper – Professional heavy-duty cable strippers with unique spiral-cutting facility rotary, linear or spiral cut. These tools embody unique spiral-strip selector for hard-to-strip insulations like butyl and rubber. Wire stripper pliers – V-shaped stripping jaws for removing plastic insulation from single and multicore conductors. Available with VDE handles.Sheath stripper – Simple rotary action cutter and stripper perfect for 2-core and 3-core mains cables and leads. Produces safe ring-of-cut for outer and inner insulation on all types of flexible cable.Pistol wire stripper – Wire stripper with a self-adjusting blade, compound stripping action plus it grips and strips in on the motion.Automatic wire stripper – Cuts and strips insulation from a range of wire sizes in one operation. A single squeeze of handles opens and closes the synchronised jaws and strips insulation clean.Manual wire stripper – Made for regular use across various applications offers a spring-loaded self-opening handle and safety lock.Steel armoured cable stripper – Ideal for slitting the corrugated copper, steel or aluminium armour layer on fibre feeder, central tube, stranded loose tube fibre optic cables and other armoured cables.Who would use a wire stripper?Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
-
Jokari Wire Stripper, 4mm → 15mm
VND809,568.72 -
Phoenix Contact Wire Stripper
VND2,553,226.08 -
Jokari Wire Stripper, 0.30mm → 1mm
VND771,342.24 -
Jokari Wire Stripper, 0.25mm → 0.8mm
VND1,266,204.84 -
Jokari Wire Stripper, 0.12mm → 0.4mm
VND1,174,044.96 -
CK 168 mm Wire Stripper, 0.4mm → 1.3mm
VND832,656.00 -
CK 168 mm Wire Stripper, 0.2mm → 0.8mm
VND727,817.04 -
CK 168 mm Wire Stripper, 0.8mm → 2.6mm
VND787,616.88 -
RS PRO 136 mm Wire Stripper
VND2,362,472.16 -
RS PRO 136.53 mm Wire Stripper, 0.25mm
VND2,296,805.88 -
Wurth Elektronik Wire Stripper, 0.03mm → 10.0mm
VND4,205,480.52 -
CK 160 mm Wire Stripper, 0.3mm → 5mm
VND1,120,868.52 -
Miller 136.53 mm Wire Stripper, 0.1mm → 0.25mm
VND2,692,506.72 -
Miller 137 mm Wire Stripper, 0.65mm → 2.6mm
VND1,117,462.20 -
Jokari Wire Stripper, 0.2mm
VND1,148,119.08 -
Pressmaster 90.5 mm Wire Stripper, 2.5mm → 11mm
VND863,880.60 -
Weidmuller 190 mm Wire Stripper
VND5,156,790.00 -
CK 250 mm Wire Stripper, 0.75mm → 6mm
VND822,626.28 -
Thomas & Betts Wire Stripper, 0.5mm
VND1,311,054.72 -
Thomas & Betts Wire Stripper, 8mm → 13mm
VND983,291.04 -
Thomas & Betts Wire Stripper, 4.8mm → 16.0mm
VND1,003,918.20 -
Ideal Wire Stripper, 4.8mm → 8mm
VND1,283,425.68 -
SES Sterling 180 mm Wire Stripper, 0.5mm → 4mm
VND2,154,308.16 -
Jokari Wire Stripper, 8mm → 15mm
VND908,162.76