Solder Sleeves
Solder sleeves are heat-shrinkable sleeves that;provide strain relief, insulation, moisture resistance and protection for terminations from certain damage. These sleeves are primarily used to attach a ground wire (lead) to the shielding braid of a shielded cable by means of a shrinkable tubing assembly having an integral solder preform. They can also be used to splice two or more conductors together in a parallel configuration. Solder sleeves simplify product assembly and come pre-assembled with an outer heat-shrinkable jacket, pre-fluxed solder, thermoplastic sealing rings, and pre-installed ground leads that ensures completely insulated and strain relieved connections.Solder sleeve kits contain an assortment of different sized solder sleeves– clear, heat-shrinkable tubing used to insulate and contain wire connections without the need for soldering irons or crimping tools.Why are solder sleeves important?Solder sleeves form connections between two wires protecting them from moisture, strain and environmental damage.How does a solder sleeve workSolder sleeves are made from a heat-shrinkable jacket, a pre-fluxed solder ring in the middle and two outer thermoplastic sealing rings. The solder ring in the middle melts to make a mechanical connection, while the outside waterproof rings prevent water from coming in.First, strip the insulating coating from the ends of your wires. Then feed one wire in one end of the solder sleeve, so that the stripped end is in the centre under the solder ring. Then put the other wire in the other end so that the stripped ends are overlapping. Finally, use a device like a slow-output blow torch to heat the solder sleeve. It will shrink around the two wires and ensure the connection is secure.
-
TE Connectivity Solder Sleeve Kit 1.5 → 15.1mm Cable Diameter
VND3,097,669.56 -
TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 0.9 → 2mm Cable Diameter
VND6,301,313.52Box (1 Box of 500) -
TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 0.9 → 2mm Cable Diameter
VND155,933.76Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.6 → 3.2mm Cable Diameter
VND504,513.84Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 24.5mm Length 1 → 3mm Cable Diameter
VND3,085,747.44Pack (1 Pack of 100) -
TE Connectivity Transparent Polyolefin Solder Sleeve 24.5mm Length Maximum of 3mm Cable Diameter
VND86,861.16 -
TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.4 → 1.7mm Cable Diameter
VND3,155,766.24Box (1 Box of 100) -
TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.4 → 1.7mm Cable Diameter
VND380,183.16Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.6 → 1.95mm Cable Diameter
VND2,118,920.28Box (1 Box of 100) -
TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length Maximum of 1.7mm Cable Diameter
VND24,601.20 -
TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length Maximum of 4.8mm Cable Diameter
VND86,861.16 -
TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 4 → 11.5mm Cable Diameter
VND2,051,361.60Pack (1 Pack of 25) -
TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 4 → 9.2mm Cable Diameter
VND118,275.00 -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter
VND618,436.32Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter
VND788,373.84Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter
VND2,435,518.80Box (1 Box of 100) -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.8 → 4.5mm Cable Diameter
VND689,779.80Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 3.2 → 7mm Cable Diameter
VND5,132,378.04Box (1 Box of 100) -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 6.6 → 10.7mm Cable Diameter
VND2,434,572.60Box (1 Box of 50)