Solder Sleeves
Solder sleeves are heat-shrinkable sleeves that;provide strain relief, insulation, moisture resistance and protection for terminations from certain damage. These sleeves are primarily used to attach a ground wire (lead) to the shielding braid of a shielded cable by means of a shrinkable tubing assembly having an integral solder preform. They can also be used to splice two or more conductors together in a parallel configuration. Solder sleeves simplify product assembly and come pre-assembled with an outer heat-shrinkable jacket, pre-fluxed solder, thermoplastic sealing rings, and pre-installed ground leads that ensures completely insulated and strain relieved connections.Solder sleeve kits contain an assortment of different sized solder sleeves– clear, heat-shrinkable tubing used to insulate and contain wire connections without the need for soldering irons or crimping tools.Why are solder sleeves important?Solder sleeves form connections between two wires protecting them from moisture, strain and environmental damage.How does a solder sleeve workSolder sleeves are made from a heat-shrinkable jacket, a pre-fluxed solder ring in the middle and two outer thermoplastic sealing rings. The solder ring in the middle melts to make a mechanical connection, while the outside waterproof rings prevent water from coming in.First, strip the insulating coating from the ends of your wires. Then feed one wire in one end of the solder sleeve, so that the stripped end is in the centre under the solder ring. Then put the other wire in the other end so that the stripped ends are overlapping. Finally, use a device like a slow-output blow torch to heat the solder sleeve. It will shrink around the two wires and ensure the connection is secure.
-
TE Connectivity Red Polyolefin Solder Sleeve 42mm Length Maximum of 2.7mm Cable Diameter
VND21,869.76 -
TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length Maximum of 1.7mm Cable Diameter
VND24,939.20 -
TE Connectivity Blue Polyolefin Solder Sleeve 42mm Length Maximum of 4.5mm Cable Diameter
VND36,641.44 -
TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 2.15 → 4.3mm Cable Diameter
VND48,151.84 -
TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length Maximum of 2.65mm Cable Diameter
VND57,552.00 -
TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 2.15 → 4.3mm Cable Diameter
VND76,160.48 -
TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length 0.9 → 1.9mm Cable Diameter
VND80,956.48 -
TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 4 → 9.2mm Cable Diameter
VND84,025.92 -
TE Connectivity Transparent Polyolefin Solder Sleeve 24.5mm Length Maximum of 3mm Cable Diameter
VND88,054.56 -
TE Connectivity Transparent Polyolefin Solder Sleeve 29.3mm Length Maximum of 4.8mm Cable Diameter
VND88,054.56 -
RS PRO Splice Connector
VND143,112.64Bag (1 Bag of 10) -
RS PRO Splice Connector
VND155,774.08Bag (1 Bag of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 0.9 → 2mm Cable Diameter
VND158,076.16Pack (1 Pack of 10) -
TE Connectivity Blue PVDF Solder Sleeve 30mm Length 0.3 → 4.4mm Cable Diameter
VND234,044.80 -
TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 0.4 → 1.7mm Cable Diameter
VND385,406.56Pack (1 Pack of 10) -
TE Connectivity Blue PVDF Solder Sleeve 27.6mm Length Maximum of 2.54mm Cable Diameter
VND401,712.96Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 1.6 → 3.2mm Cable Diameter
VND495,714.56Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter
VND626,933.12Pack (1 Pack of 10) -
TE Connectivity Natural PVDF Solder Sleeve 19.75mm Length 2.54 → 5.08mm Cable Diameter
VND634,223.04Pack (1 Pack of 10) -
TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length 1.40 → 3.18mm Cable Diameter
VND676,044.16Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.8 → 4.5mm Cable Diameter
VND699,256.80Pack (1 Pack of 10) -
TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 1.3 → 2.7mm Cable Diameter
VND799,205.44Pack (1 Pack of 10) -
TE Connectivity Natural PVDF Solder Sleeve 19.05mm Length 4.06 → 7.62mm Cable Diameter
VND893,015.20Pack (1 Pack of 10) -
TE Connectivity Blue PVDF Solder Sleeve 37.7mm Length Maximum of 4.5mm Cable Diameter
VND930,424.00Pack (1 Pack of 10)