Cable Tie Mounts
Cable tie mounts, also known as bases, act as a fixing element for a cable tie to any surface. They assist with mounting wires and cables to walls, structures or panels. They are designed to hold cable ties that are a specific width and are selected by the maximum and minimum cable tie width it can accept. Mounts are available in different sizes, materials and designs provide a range of ways to fix cable ties.MaterialThe material of the mount has to be suited to the environment it is used in. Most are manufactured from nylons, allowing them to be tough with good heat and chemical resistance.There are some more specialist mounts available, for example:Stainless steel mounts that can withstand extremely high temperatures. Blue metal detectable polypropylene for use in the food manufacturing industry.DesignsThe mounts can be attached to a surface by three main methods, either fixing with a screw, self-adhesive or push in. Some mounts are fixed either way. As well as the affixing method, the design of the amount can help determine the best area for it to be used in. Some of the most common designs are:Self-adhesive mountsSelf-adhesive mounts offer immediate adhesion and do not require any tools for affixing.2-way/4-way mount – Square low profile mounts that can be available as 2 or 4 way so that the tie can be fixed in the direction required. Commonly available with the option of screw mounting as well. The low profile design makes them ideal for use in confined spaces and domestic applicationsFlexible mount – designed to be used with convex or concave surfaces.Screw MountsEasy to install and creates a long-lasting, strong fixing. Some are suitable for heavy-duty applications.Cradle mount – provides a secure fixing with a stand-off mount from the surface.Saddle mount – give maximum stability to fixings.Eyelet mount – small and ideal for restricted spaces.Push in MountsDesigned for use with panels or walls with pre-drilled holes.Arrowhead mountFir Tree mountMasonry mount
-
RS PRO Natural Cable Tie Mount 13.8 mm x 23mm, 9.5mm Max. Cable Tie Width
VND138,334.44Bag (1 Bag of 100) -
RS PRO Self Adhesive Natural Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width
VND152,905.92Bag (1 Bag of 100) -
RS PRO Natural Cable Tie Mount 12.1 mm x 17.6mm, 6.5mm Max. Cable Tie Width
VND209,677.92Bag (1 Bag of 100) -
RS PRO Natural Cable Tie Mount 16.1mm, 5mm Max. Cable Tie Width
VND222,357.00Bag (1 Bag of 100) -
RS PRO Natural Cable Tie Mount 6.5 mm x 15mm, 3.8mm Max. Cable Tie Width
VND222,357.00Bag (1 Bag of 100) -
RS PRO Natural Cable Tie Mount 16.1mm, 5mm Max. Cable Tie Width
VND225,006.36Bag (1 Bag of 100) -
HellermannTyton Self Adhesive Natural Cable Tie Mount 19 mm x 19mm, 4.1mm Max. Cable Tie Width
VND290,483.40Bag (1 Bag of 50) -
RS PRO Natural Cable Tie Mount 14.7 mm x 30mm, 9.3mm Max. Cable Tie Width
VND306,001.08Bag (1 Bag of 100) -
RS PRO Self Adhesive Black Cable Tie Mount 29.2 mm x 29.2mm, 5.5mm Max. Cable Tie Width
VND311,678.28Bag (1 Bag of 50) -
HellermannTyton Self Adhesive Black Cable Tie Mount 19 mm x 19mm, 4.4mm Max. Cable Tie Width
VND338,739.60Bag (1 Bag of 10) -
HellermannTyton Black Cable Tie Mount 12 mm x 30mm, 9mm Max. Cable Tie Width
VND349,526.28Bag (1 Bag of 100) -
RS PRO Self Adhesive Natural Cable Tie Mount 13 mm x 13mm, 2.5mm Max. Cable Tie Width
VND357,852.84Pack (1 Pack of 50) -
RS PRO Self Adhesive Natural Cable Tie Mount 29 mm x 29mm, 5mm Max. Cable Tie Width
VND361,448.40Pack (1 Pack of 50) -
RS PRO Self Adhesive Black Cable Tie Mount 12.5 mm x 12.5mm, 3.2mm Max. Cable Tie Width
VND365,800.92Bag (1 Bag of 50) -
RS PRO Self Adhesive Black Cable Tie Mount 19.5 mm x 19.5mm, 4.6mm Max. Cable Tie Width
VND392,483.76Bag (1 Bag of 50) -
HellermannTyton Natural Cable Tie Mount 7.1 mm x 13.3mm, 2.5mm Max. Cable Tie Width
VND392,862.24Bag (1 Bag of 100) -
HellermannTyton Self Adhesive White Cable Tie Mount 31 mm x 41mm, 12mm Max. Cable Tie Width
VND395,133.12Bag (1 Bag of 50) -
HellermannTyton Self Adhesive White Cable Tie Mount 25 mm x 35mm, 7mm Max. Cable Tie Width
VND406,866.00Bag (1 Bag of 50) -
HellermannTyton Black Cable Tie Mount 14 mm x 21mm, 9mm Max. Cable Tie Width
VND424,843.80Bag (1 Bag of 100) -
HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.6mm Max. Cable Tie Width
VND435,630.48Bag (1 Bag of 10) -
HellermannTyton Self Adhesive Natural Cable Tie Mount 13 mm x 13mm, 2.7mm Max. Cable Tie Width
VND445,470.96Bag (1 Bag of 50) -
HellermannTyton Self Adhesive Black Cable Tie Mount 30 mm x 30mm, 5.1mm Max. Cable Tie Width
VND450,201.96Bag (1 Bag of 10) -
HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width
VND480,101.88Bag (1 Bag of 10) -
HellermannTyton Black Cable Tie Mount 22 mm x 15.5mm, 8.6mm Max. Cable Tie Width
VND535,927.68Bag (1 Bag of 100)