Cable Spiral Wrapping
Cable spiral wrap is a type of expandable tube that conveniently and easily provides a way to protect and organise cables. Spiral wrap allows more access than other cable organisation products, such as trunking or conduits, as the wrapping can be easily unwound or can be expanded to create gaps, allowing for quick and easy visual inspection of the cables inside. Spiral wraps are available in a variety of lengths, diameters and thicknesses according to the cables it is used on and the environment it is used in. It is important to protect wires, cables, and hoses by keeping them organised, as it can increase a product’s lifespan and reduce the risk of user injury, such as accidental tripping.What is cable spiral wrap made from?Spiral wrap is available in many different materials, each of which is more suitable for different applications. The main uses for each material include:Polyethylene (PE) – lightweight and durable, polyethylene is a cost effective material, with flame retardant versions also available.Polypropylene (PP) – lightweight and flexible, polypropylene is also halogen free and self-extinguishing.Metal detectable PE – contains detectable metal additives to make particulates easily identifiable, which is why it is commonly used in food and beverage production to prevent contamination.Nylon – Nylon benefits from high chemical, impact, and thermal resistance, abrasion resistance and self-extinguishing properties.PTFE – commonly used in high-temperature applications due to having the widest operating temperature range.Features and BenefitsCable spiral wrap is quick and easy to use, allowing for the easy organisation of cables. The flexible and expandable design of spiral wrapping means that gaps can be created without cutting holes, allowing cables to be branched out at any point without damaging the wrap. This also means spiral wraps are easily reusable and can be transferred to new applications with ease when required.What is cable spiral wrap used for?Organising wires in office environments from computers to servers and other peripherals.Bundling hoses together in automotive applications.Preventing pets or pests chewing cables.
-
HellermannTyton Spiral Wrap, I.D 20mm 25mm PP SPS Series
VND440,929.20 -
Thomas & Betts Spiral Wrap, I.D 6mm 60mm Polyethylene
VND443,010.84Reel (1 Reel of 10 Metres) -
RS PRO Spiral Wrap, I.D 9mm 32mm Polyethylene
VND450,012.72Reel (1 Reel of 10 Metres) -
HellermannTyton Spiral Wrap, I.D 15mm 18mm PP SPF Series
VND463,259.52 -
Richco Spiral Wrap, I.D 20mm 50.8mm Polyethylene
VND469,125.96 -
RS PRO Spiral Wrap, I.D 15mm 35mm Polyethylene
VND481,994.28Reel (1 Reel of 10 Metres) -
HellermannTyton Spiral Wrap, I.D 25mm 29mm PP SPF Series
VND488,617.68 -
HellermannTyton Spiral Wrap, I.D 25mm 30mm PP SPS Series
VND493,537.92 -
RS PRO Spiral Wrap, I.D 12mm 35mm Polyethylene
VND493,916.40Reel (1 Reel of 10 Metres) -
HellermannTyton Spiral Wrap, I.D 25mm 27mm Polypropylene Helawrap Series
VND543,118.80Box (1 Box of 2 Metres) -
HellermannTyton Spiral Wrap, I.D 1.6mm 3.2mm polyethylene (PE)
VND555,040.92Box (1 Box of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 25mm 27mm Polypropylene Helawrap Series
VND583,048.44Box (1 Box of 2 Metres) -
HellermannTyton Spiral Wrap, I.D 1.6mm 3.2mm Polyolefin
VND669,909.60 -
RS PRO Spiral Wrap, I.D 10.6mm 32mm Nylon
VND728,384.76Reel (1 Reel of 10 Metres) -
RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene
VND747,119.52Reel (1 Reel of 30 Metres) -
RS PRO Spiral Wrap, I.D 1.5mm 10mm Polyethylene
VND751,282.80Reel (1 Reel of 30 Metres) -
RS PRO Spiral Wrap, I.D 4mm 15mm Polyethylene
VND778,722.60Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE) SBPE Series
VND778,911.84Reel (1 Reel of 30 Metres) -
RS PRO Spiral Wrap, I.D 4mm 15mm Polyethylene
VND783,075.12Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE) SBPE Series
VND799,728.24Reel (1 Reel of 30 Metres) -
Thomas & Betts Spiral Wrap, I.D 15mm 100mm Polyethylene
VND826,600.32Reel (1 Reel of 10 Metres) -
HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE)
VND917,057.04Reel (1 Reel of 30 Metres) -
HellermannTyton Spiral Wrap, I.D 40mm 45mm PP
VND932,574.72 -
HellermannTyton Spiral Wrap, I.D 4mm 20mm polyethylene (PE)
VND943,929.12Reel (1 Reel of 30 Metres)