Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
Alpha Wire Braided Copper Silver Cable Sleeve, 1.19mm Diameter, 30m Length, FIT Brass Braid Series
VND4,408,156.56Reel (1 Reel of 30 Metres) -
Alpha Wire Braided Copper Silver Cable Sleeve, 12.7mm Diameter, 30m Length, FIT Brass Braid Series
VND16,623,977.04Reel (1 Reel of 30 Metres) -
Alpha Wire Braided Copper Silver Cable Sleeve, 15.88mm Diameter, 30m Length, FIT Brass Braid Series
VND17,738,032.92Reel (1 Reel of 30 Metres) -
Alpha Wire Braided PET Black Cable Sleeve, 12.7mm Diameter, 15m Length, FIT Series
VND4,384,690.80Bag (1 Bag of 15 Metres) -
Alpha Wire Braided PET Black Cable Sleeve, 6.35mm Diameter, 15m Length, FIT Series
VND1,264,880.16Bag (1 Bag of 15 Metres) -
Alpha Wire Braided PET Black Cable Sleeve, 9.53mm Diameter, 15m Length, FIT Series
VND3,684,313.56Bag (1 Bag of 15 Metres) -
Alpha Wire Braided PET Orange Cable Sleeve, 25.4mm Diameter, 30m Length, FIT Series
VND5,876,280.48Bag (1 Bag of 15 Metres) -
Alpha Wire Braided PET Orange Cable Sleeve, 3.18mm Diameter, 15m Length, FIT Series
VND1,563,122.40Bag (1 Bag of 15 Metres) -
Alpha Wire Braided PET Orange Cable Sleeve, 6.35mm Diameter, 15m Length, FIT Series
VND2,623,434.12Bag (1 Bag of 15 Metres) -
Alpha Wire Expandable Braided Fiberglass PVC Black Cable Sleeve, 7.06mm Diameter, 30m Length
VND3,902,696.52Reel (1 Reel of 30) -
Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 4.98mm Diameter, 30m Length
VND6,023,887.68Reel (1 Reel of 30) -
Alpha Wire Expandable Braided PET Black Cable Sleeve, 50.8mm Diameter, 7m Length
VND9,993,575.16Reel (1 Reel of 7 Metres) -
Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 19.05mm Diameter, 30m Length
VND40,723,880.28Reel (1 Reel of 30 Metres) -
Alpha Wire Expandable Braided Tinned Copper Silver Cable Sleeve, 5.16mm Diameter, 30m Length
VND21,064,872.12Reel (1 Reel of 30 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 0.38mm Diameter, 30m Length
VND3,296,939.28Reel (1 Reel of 30 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 0.53mm Diameter, 30m Length
VND2,293,588.80Reel (1 Reel of 30 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 0.66mm Diameter, 30m Length
VND2,877,015.72Reel (1 Reel of 30 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length
VND4,079,446.68Reel (1 Reel of 30 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 0.81mm Diameter, 30m Length
VND3,402,345.96Reel (1 Reel of 30 Metres) -
Alpha Wire PTFE Natural Cable Sleeve, 1.83mm Diameter, 30m Length
VND4,564,468.80Reel (1 Reel of 30 Metres) -
Alpha Wire PVC Black Cable Sleeve, 3.28mm Diameter, 30m Length
VND818,084.52Reel (1 Reel of 30 Metres) -
Alpha Wire PVC Black Cable Sleeve, 6.68mm Diameter, 76m Length
VND1,821,056.52Reel (1 Reel of 76 Metres) -
Alpha Wire PVC Black Cable Sleeve, 7.34mm Diameter, 30m Length
VND1,094,753.40Reel (1 Reel of 30 Metres) -
HellermannTyton Braided Fibreglass Natural Cable Sleeve, 1.5mm Diameter, 25m Length
VND703,405.08Bag (1 Bag of 25 Metres)