Cable Sleeves
Cable sleeves are used to protect cables and wires and have excellent resistant to chemicals and abrasions making them the perfect choice to help keep cables insulated and protected.What is a cable sleeve?Cable sleeves or sheathing offer protection for cables from abrasive environments whilst also optimising space as they can be used to bundle cables together or insulate a single cable. Their use is ideal for avoiding tangles, hiding unsightly cables and making a cable area safe. A sleeve can be flexible, solid, expandable, braided or mesh, in fact they are available in multiple materials, shapes and sizes. RS offer a wide range of sleeving which can be durable and versatile.Types of cable sleeving:Flexible sleeving can be used where movement of the cable is needed, these sleeves can be used to bundle wires and cables together. Flexibility may be needed for longer cables, and these types of sleeves are often in a braid, heat shrink tubing can also be used. Heat shrink tubing is available in a multitude of colours which can be used for colour coding several cables at a time.For all electrical needs, flexible tubing ensures the cables are protected and prevents flattening. PET sleeving often has a gloss finish and is made up of woven plastic, this allows it to expand allowing protection for multiple cables.Cable sleeving materials:A wide range of materials are also available for your sleeving needs, for example, PVC insulation can be flame retardant. It can also be resistant to abrasion, resistant to certain chemicals, making it tough with durability. Fibreglass is ideal for high temperatures, flexibility and insulation. A range of metals are also available, their use is often for factory or food-processing areas where stainless steel is predominately used. Dependant on the metal its uses may be to prevent tarnish, oxidation and prolong life expectancy. Silicone and rubber provide insulation and form a tough durable form of protection.
-
RS PRO PVC Green, Yellow Cable Sleeve, 6mm Diameter, 10m Length
VND54,290.72Bag (1 Bag of 10 Metres) -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 4mm Diameter, 1m Length
VND58,511.20 -
RS PRO PVC Clear Cable Sleeve, 22mm Length
VND62,731.68Pack (1 Pack of 100) -
RS PRO PVC Black Cable Sleeve, 6mm Diameter, 10m Length
VND73,474.72Bag (1 Bag of 10 Metres) -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 2mm Diameter, 1m Length
VND79,613.60 -
RS PRO Expandable Braided PET Grey Cable Sleeve, 5mm Diameter, 5m Length
VND104,169.12Bag (1 Bag of 5 Metres) -
RS PRO PVC Green, Yellow Cable Sleeve, 4mm Diameter, 30m Length
VND110,691.68Bag (1 Bag of 30 Metres) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length
VND115,295.84Bag (1 Bag of 100) -
HellermannTyton Expandable Chloroprene Black Cable Sleeve, 1.2mm Diameter, 20mm Length
VND117,789.76Bag (1 Bag of 100) -
SES Sterling Expandable Neoprene Brown Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series
VND141,386.08Bag (1 Bag of 100) -
SES Sterling Expandable Neoprene Blue Cable Sleeve, 1.75mm Diameter, 20mm Length, Helavia Series
VND141,386.08Bag (1 Bag of 100) -
RS PRO PTFE Clear Cable Sleeve, 0.71mm Diameter, 5m Length
VND148,484.16Bag (1 Bag of 5 Metres) -
-12.50%
RS PRO PTFE Clear Cable Sleeve, 1.27mm Diameter
VND178,986.72VND152,129.12Bag (1 Bag of 5 Metres) -
RS PRO PVC Black Cable Sleeve, 10mm Diameter, 10m Length
VND156,541.44Bag (1 Bag of 10 Metres) -
RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 8mm Diameter, 1m Length
VND185,317.44 -
SES Sterling Expandable Neoprene Black Cable Sleeve, 3mm Diameter, 25mm Length, Helavia Series
VND187,427.68Bag (1 Bag of 100) -
-27.70%
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
VND443,725.92VND197,211.52Bag (1 Bag of 50 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 5mm Diameter, 5m Length
VND202,007.52Bag (1 Bag of 5 Metres) -
-27.70%
RS PRO PVC Black Cable Sleeve, 3mm Diameter, 40m Length
VND481,134.72VND205,460.64Bag (1 Bag of 40 Metres) -
RS PRO Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 5m Length
VND208,146.40Bag (1 Bag of 5 Metres) -
RS PRO Silicone Black Cable Sleeve, 1mm Diameter, 15m Length
VND208,721.92Reel (1 Reel of 15 Metres) -
RS PRO Silicone Rubber Black Cable Sleeve, 1.2mm Diameter, 15m Length
VND219,656.80Reel (1 Reel of 15 Metres) -
RS PRO PVC Clear Cable Sleeve, 19mm Length
VND229,440.64Pack (1 Pack of 100) -
RS PRO PVC Blue Cable Sleeve, 6mm Diameter, 10m Length
VND230,208.00Bag (1 Bag of 10 Metres)