Cable Clips & Clamps
Clips & clamps work in very many different ways. Most likely the clip will have screws to be able to screw the wire into place via another bracket, although this isn’t always the case. RS have over 600 types & they include some that you can hammer into the wall with one nail or stick down with a self-adhesive. Some cable clips & cable clamps will be for specific cables with certain dimensions, for example, some clips will only support wires in the 7mm range. Others might support cables measuring 5mm, 14.5mm or 34mm. Sometimes clips can be adjusted to fit more than one measurement of cable. These might fit 3mm to 7mm or 15mm to 25mm. Smaller clips might come in a pack of 50-100 and come in colours of white and black.What are the different types of cable clips and clamps?There are plenty of clips & clamps to satisfy your needs. Listed below are some of the most commonly used cable clips & cable clamps.P-Type – The P-Type clip is a widely used clip in the industrial workplace. It’s very easy to use and only requires one screw to connect it and hold the cable securely. This can be used for earth cables, cables with sleeving, co-axial cables and plenty more. P-Type clips are a mix of plastic and metal and are usually found in the colours black and silver.Saddle Clamp – The saddle clamp is the go-to clamp for most people. They tend to be made from metal for heavy-duty use with some being made of plastic. They’re easy to use & fix to the wall with two screws that also clamp the “saddle” down.Cable Clips – These guys tend to be for smaller use around the home and office. They are normally made of a plastic material with 1 nail. They come in white and grey colours and are very convenient for fixing small cables and mains. These clips are great for any electrical work.Things to consider when buying cable clips and cable clampsWhen buying cable clamps & cable clips there are certain things to consider.Firstly you should think about what clip or clamp would best suit your need. For example, you wouldn’t use the industrial clips for clearing up your TV cables.Size is very important too. Clips are usually measured in ’mm’. They can range in size from 1.6mm going up to 80mm.
-
TE Connectivity Black Thermoplastic Cable Clamp, 8.63mm Max. Bundle
VND237,874.68 -
TE Connectivity Black Thermoplastic Cable Clamp, 11.51mm Max. Bundle
VND236,171.52 -
TE Connectivity Black Thermoplastic Cable Clamp, 9.14mm Max. Bundle
VND555,230.16 -
HellermannTyton Natural Nylon Screw Clip, 3mm Max. Bundle
VND1,254,093.48Bag (1 Bag of 100) -
RS PRO Black Stainless Steel Cable Tie, 100mm x 4.6 mm
VND1,080,560.40Bag (1 Bag of 100) -
RS PRO Natural PE Cable Clip
VND104,082.00Bag (1 Bag of 100) -
TE Connectivity Black Nylon Cable Clamp, 7.5mm Max. Bundle
VND25,168.92 -
TE Connectivity Black Thermoplastic Cable Clamp, 11.51mm Max. Bundle
VND386,995.80 -
TE Connectivity Black Thermoplastic Cable Clamp, 28.58mm Max. Bundle
VND424,276.08 -
TE Connectivity Black Thermoplastic Cable Clamp, 11.51mm Max. Bundle
VND297,106.80 -
TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Max. Bundle
VND193,781.76 -
TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Max. Bundle
VND284,806.20 -
TE Connectivity Black Nylon Cable Clamp, 17.86mm Max. Bundle
VND341,199.72 -
TE Connectivity Black Thermoplastic Cable Clamp, 8.36mm Max. Bundle
VND321,897.24 -
TE Connectivity Black Thermoplastic Cable Clamp, 8.36mm Max. Bundle
VND208,920.96 -
TE Connectivity Black Thermoplastic Cable Clamp, 17.86mm Max. Bundle
VND216,301.32 -
Amphenol Limited Olive Drab Cable Clamp
VND807,108.60 -
TE Connectivity Black Plastic Cable Clamp, 28.58mm Max. Bundle
VND319,815.60 -
-11.10%
TE Connectivity Black Plastic Cable Clamp, 17.86mm Max. Bundle
VND270,613.20VND247,904.40 -
TE Connectivity Black Plastic Cable Clamp, 11.51mm Max. Bundle
VND153,473.64 -
-61.20%
TE Connectivity Black Mounting Ring, 26.8mm Max. Bundle
VND19,870.20VND8,515.80 -
TE Connectivity Black Polyamide 6.6 Cable Clamp, 9.6mm Max. Bundle
VND19,870.20 -
TE Connectivity Black Zinc Alloy Cable Clamp, 19.05mm Max. Bundle
VND926,519.04 -
TE Connectivity Black Zinc Alloy Cable Clamp, 19.05mm Max. Bundle
VND396,268.56