Logic Gates
Logic gates are physical components in a circuit that control the flow of a signal by implementing a Boolean function, processing a signal to binary information. Logic gates are foundational in logic circuits, or in any electronic circuit process that involves digital to analogue signal conversion, or the flow of digital information. Logic gates are primarily implemented using diodes or transistors as electrical switches, but can also be constructed using electromagnetic relays (relay logic), vacuum tubes, optics, molecules, fluidic logic, pneumatic logic, or even mechanical elements.Types of Logic GateLogic gates have distinct logic functions. The most common of these are known as basic gates. These include:AND Gates – these gates have multiple inputs that are processed into a single signal output depending on the positive combination of high signals in the inputs. It will only produce a high signal if both inputs register as high (e.g. two ones will result in a one, otherwise, it will have an output of zero).OR Gates – similar to the AND gate, an OR gate has multiple inputs and a single output. In this case, it does not require a positive combination of one signals but will implement logical produce a high signal if one or all of the inputs are high. (e.g a one and a zero, or two ones, may produce a high signal, but two zeros will produce zeros.)NOT Gates -also known as inverters, the NOT gates will process the signal as the opposite of its value (eg. a one will invert as a zero, and a zero will invert as a 1.)There are also combined function logic gates that modify typical functions with an inversion.NAND Gate – unlike an AND gate, NAND will process two high signals as a zero and all other combinations as a one.NOR Gate – unlike an OR gate, this will produce a one if the inputs register a zero signal in any combination, rather than a high signal.Buffer Gate – a buffer logic gate behaves in the opposite manner of a NOT gate, in that it passes a signal unchanged from input to output.ApplicationsAs CPUs employ binary logic, logic gates are essentially the building blocks of computers. As such, they can be found in many kinds of digital circuits such as:Encoders & DecodersMultiplexers & DemultiplexersFull and half adders
-
Nexperia 74HC08D,652, Quad 2-Input AND Logic Gate, 14-Pin SOIC
VND612,502.86Tube (1 Tube of 57) -
onsemi 74VHC08M, Quad 2-Input AND Logic Gate, 14-Pin SOIC
VND980,271.68Tube (1 Tube of 55) -
onsemi 74VHC32M, Quad 2-Input OR Logic Gate, 14-Pin SOIC
VND1,340,027.38Tube (1 Tube of 55) -
onsemi MM74HCT14M Schmitt Trigger Logic Gate, 14-Pin SOIC
VND445,062.04Pack (1 Pack of 25) -
onsemi NC7SZ08M5X 2-Input AND Logic Gate, 5-Pin SOT-23
VND98,995.42Reel (1 Reel of 10) -
onsemi NC7SZ08P5X 2-Input AND Logic Gate, 5-Pin SC-70
VND106,340.78Reel (1 Reel of 10) -
onsemi NL27WZU04DFT2GOS, Dual 1-Input Inverter Inverter, 88-Pin SC
VND255,585.14Reel (1 Reel of 25) -
ROHM BU4S584G2-TR 1-Input Inverter Schmitt Trigger Schmitt Trigger Logic Gate, 5-Pin SSOP
VND588,797.38Reel (1 Reel of 25) -
Texas Instruments CD4001BE, Quad 2-Input NOR Logic Gate, 14-Pin PDIP
VND378,119.10Pack (1 Pack of 20) -
Texas Instruments CD4011BE, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND572,604.20Tube (1 Tube of 25) -
Texas Instruments CD4011BE, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND572,604.20Tube (1 Tube of 25) -
Texas Instruments CD4011BM96, Quad 2-Input NAND Logic Gate, 14-Pin SOIC
VND296,986.26Reel (1 Reel of 10) -
Texas Instruments CD4011UBE, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND219,693.04Pack (1 Pack of 10) -
Texas Instruments CD4071BM96, Quad 2-Input OR Logic Gate, 14-Pin SOIC
VND178,458.86Reel (1 Reel of 10) -
Texas Instruments CD4072BE, Dual 4-Input OR Logic Gate, 14-Pin PDIP
VND712,332.98Tube (1 Tube of 25) -
Texas Instruments CD4073BE, Triple 3-Input AND Logic Gate, 14-Pin PDIP
VND448,233.90Tube (1 Tube of 25) -
Texas Instruments SN7438N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND50,582.82 -
Texas Instruments SN74HC00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND483,291.30Tube (1 Tube of 25) -
Texas Instruments SN74HC02N, Quad 2-Input NOR Logic Gate, 2 → 6 V, 14-Pin PDIP
VND19,698.92 -
Texas Instruments SN74HC32N, Quad 2-Input OR Logic Gate, 14-Pin PDIP
VND29,715.32 -
Texas Instruments SN74HCT00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
VND28,212.86 -
Texas Instruments SN74LS02N, Quad 2-Input NOR Logic Gate, 14-Pin PDIP
VND31,718.60 -
Texas Instruments SN74LS11N, Triple 3-Input AND Logic Gate, 14-Pin PDIP
VND34,055.76 -
Texas Instruments SN74LS20N, Dual 4-Input NAND Logic Gate, 14-Pin PDIP
VND40,065.60