MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 onsemi 2N7000-D26Z
VND484,454.40Pack (1 Pack of 100) -
N-Channel MOSFET, 32 A, 60 V, 3-Pin TO-220 onsemi FQP30N06L
VND242,984.16Pack (1 Pack of 5) -
N-Channel MOSFET, 160 A, 30 V, 3-Pin DPAK onsemi FDD8870
VND212,705.76Pack (1 Pack of 5) -
N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-220F onsemi FDPF20N50
VND155,744.52Pack (1 Pack of 2) -
P-Channel MOSFET, 1.37 A, 20 V, 3-Pin SOT-323 onsemi NTS4101PG
VND279,885.96Reel (1 Reel of 50) -
P-Channel MOSFET, 3.5 A, 30 V, 3-Pin SOT-23 onsemi NTR4171PG
VND234,657.60Pack (1 Pack of 25) -
Dual N-Channel MOSFET, 4 A, 30 V, 8-Pin SOIC onsemi NTMD4N03G
VND179,778.00Pack (1 Pack of 10) -
P-Channel MOSFET, 870 mA, 20 V, 3-Pin SOT-723 onsemi NTK3139PG
VND451,337.40Pack (1 Pack of 50) -
P-Channel MOSFET, 3 A, 60 V, 8-Pin SOIC ON Semiconductor NDS9407
VND127,926.24Pack (1 Pack of 5) -
N-Channel MOSFET, 220 mA, 50 V, 3-Pin SOT-23 onsemi BSS138K
VND386,617.32Reel (1 Reel of 100) -
N-Channel MOSFET, 14 A, 50 V, 3-Pin DPAK onsemi RFD14N05LSM9A
VND179,967.24Pack (1 Pack of 10) -
N-Channel MOSFET, 30 A, 50 V, 3-Pin TO-220AB onsemi BUZ11-NR4941
VND183,373.56Pack (1 Pack of 5) -
N-Channel MOSFET, 21 A, 150 V, 3-Pin DPAK onsemi FDD2582
VND64,341.60Reel (1 Reel of 2) -
N-Channel MOSFET, 32 A, 60 V, 3-Pin D2PAK onsemi FQB30N06LTM
VND174,479.28Reel (1 Reel of 5) -
N-Channel MOSFET, 6 A, 400 V, 3-Pin TO-220AB ON Semiconductor FQP6N40C
VND163,881.84Tube (1 Tube of 5) -
P-Channel MOSFET, 2.7 A, 500 V, 3-Pin TO-220AB onsemi FQP3P50
VND205,893.12Tube (1 Tube of 5) -
N-Channel MOSFET, 1.7 A, 60 V, 3-Pin SOT-23 onsemi FDN5630
VND60,556.80Reel (1 Reel of 5) -
N-Channel MOSFET, 20 A, 60 V, 3-Pin TO-220AB ON Semiconductor FQP20N06
VND152,148.96Tube (1 Tube of 5) -
P-Channel MOSFET, 2 A, 30 V, 3-Pin SOT-23 onsemi FDN360P
VND65,666.28Pack (1 Pack of 5) -
P-Channel MOSFET, 16.5 A, 100 V, 3-Pin TO-220AB ON Semiconductor FQP17P10
VND202,297.56Tube (1 Tube of 5) -
N-Channel MOSFET, 500 mA, 60 V, 3-Pin TO-92 onsemi BS170
VND78,534.60Pack (1 Pack of 10) -
N-Channel MOSFET, 12 A, 100 V, 3-Pin D2PAK onsemi FDB3632
VND80,805.48 -
N-Channel MOSFET, 200 mA, 60 V, 3-Pin TO-92 onsemi 2N7000-D26Z
VND602,350.92Pack (1 Pack of 100) -
N-Channel MOSFET, 24 A, 650 V, 3-Pin TO-247 onsemi FCH125N65S3R0-F155
VND352,364.88Pack (1 Pack of 2)