Leaded Inductors
Leaded inductors are components that act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices. Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field as opposed to an electric field, which is stored by a capacitor. At RS Components, we have a varied range of leaded inductors, including axial, radial, through-hole and panel-mount inductors, with products from brands such as Bourns, EPCOS, Murata Power Solutions, Panasonic, Wurth Elektronik and our own RS PRO brand.What are leaded inductors used for?Leaded inductors are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits. They typically have ferrite cores, however it is possible to find leaded inductors with cores made of other materials, such as nano crystalline or iron. With low or DC voltages, they act as continuous circuits to keep the current flowing if there are interferences but otherwise have no effect on the signal. With high voltage applications, they are able to prevent the current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes and prevent damages.Types of leaded inductorsThese inductors can found in several different shapes, including radial, axial and through-hole components and leads attached concentrically to the opposite ends of the inductor cores or as linear components. Leaded inductors come in two main categories, VHF-choke and RF-choke:VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.
-
Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:20, 510mA Idc, 2.9Ω Rdc, RLB
VND195,653.68Bag (1 Bag of 10) -
Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:40, 300mA Idc, 2.1Ω Rdc, RLB
VND98,995.42Bag (1 Bag of 10) -
Bourns 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:55, 100mA Idc, 11.5Ω Rdc, RLB
VND103,836.68Bag (1 Bag of 10) -
Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:360kHz, Q:60, 34mA Idc, 39Ω Rdc, RLB
VND100,164.00Bag (1 Bag of 10) -
Bourns 47 μH ±10% Ferrite Leaded Inductor, Max SRF:6MHz, Q:30, 1.5A Idc, 140mΩ Rdc, RLB
VND1,705,959.86Bag (1 Bag of 200) -
Bourns 47 μH ±15% Toroidal Inductor, 10.7A Idc, 16mΩ Rdc, 2300
VND132,216.48 -
Bourns 470 μH ±10% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:20, 500mA Idc, 1.3Ω Rdc, RLB
VND98,995.42Bag (1 Bag of 10) -
-3.00%
Bourns 56 μH ±15% Toroidal Inductor, 10.2A Idc, 17mΩ Rdc, 2300
VND127,041.34VND123,201.72 -
EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60, 370mA Idc, 3.6Ω Rdc, HLBC
VND354,914.44Reel (1 Reel of 10) -
EPCOS 10 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 1.1A Idc, 400mΩ Rdc 250 V ac, B82731M
VND417,683.88Box (1 Box of 3) -
EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50, 110mA Idc, 35Ω Rdc, HLBC
VND368,603.52Bag (1 Bag of 10) -
EPCOS 10 mH ±5% Ferrite Leaded Inductor, Max SRF:350kHz, Q:50, 60mA Idc, 42Ω Rdc, LBC
VND116,524.12Tape (1 Tape of 5) -
EPCOS 10 μH ±10% Ferrite Leaded Inductor, Max SRF:35MHz, Q:70, 680mA Idc, 490mΩ Rdc, BC
VND115,856.36Tape (1 Tape of 10) -
EPCOS 100 mH ±5% Ferrite Leaded Inductor, Max SRF:120kHz, Q:40, 20mA Idc, 420Ω Rdc, LBC
VND139,394.90Tape (1 Tape of 5) -
EPCOS 15 μH ±20% Ferrite VHF Inductor, Max SRF:120MHz, 4A Idc, 24mΩ Rdc 500 V ac, B82111B
VND8,834,464.80Reel (1 Reel of 200) -
EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60, 250mA Idc, 8Ω Rdc, HLBC
VND277,788.16Bag (1 Bag of 10) -
EPCOS 22 μH ±10% Ferrite Leaded Inductor, Max SRF:13MHz, Q:55, 560mA Idc, 740mΩ Rdc, BC
VND108,010.18Pack (1 Pack of 10) -
EPCOS 220 μH ±5% Ferrite Leaded Inductor, Max SRF:2.4MHz, Q:50, 400mA Idc, 1.6Ω Rdc, LBC
VND98,995.42Pack (1 Pack of 5) -
EPCOS 3.3 mH ±5% Ferrite Leaded Inductor, Max SRF:600kHz, Q:60, 200mA Idc, 12.5Ω Rdc, HLBC
VND277,788.16Bag (1 Bag of 10) -
EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30, 630mA Idc, 1.3Ω Rdc, HLBC
VND242,396.88Reel (1 Reel of 10) -
EPCOS 47 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40, 30mA Idc, 230Ω Rdc, LBC
VND184,635.64Bag (1 Bag of 10) -
Murata 1 mH ±10% Leaded Inductor, Max SRF:1.4MHz, Q:30, 1.6A Idc, 460mΩ Rdc, 1400
VND77,460.16 -
Murata 1 μH ±20% Leaded Inductor, Max SRF:142MHz, Q:151, 16.2A Idc, 2760mΩ Rdc, 1500
VND56,091.84 -
Murata 1 μH ±20% Leaded Inductor, Max SRF:1kHz, 3A Idc, 20mΩ Rdc, 1100R
VND43,070.52Bag (1 Bag of 5)