Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Wurth Elektronik 1μF Electrolytic Capacitor 100V dc, Through Hole - 860130873002
VND167,666.64Bag (1 Bag of 25) -
Wurth Elektronik 47μF Electrolytic Capacitor 10V dc, Through Hole - 860130272001
VND96,323.16Bag (1 Bag of 25) -
Wurth Elektronik 100μF Electrolytic Capacitor 10V dc, Through Hole - 860130273002
VND111,651.60Tape (1 Tape of 25) -
Wurth Elektronik 470μF Electrolytic Capacitor 25V dc, Through Hole - 860130475008
VND124,898.40Bag (1 Bag of 5) -
Wurth Elektronik 220μF Electrolytic Capacitor 25V dc, Through Hole - 860130475006
VND115,436.40Tape (1 Tape of 10) -
Wurth Elektronik 100μF Electrolytic Capacitor 25V dc, Through Hole - 860130475005
VND102,378.84Bag (1 Bag of 10) -
Wurth Elektronik 33μF Electrolytic Capacitor 16V dc, Through Hole - 860160372005
VND98,783.28Pack (1 Pack of 25) -
Wurth Elektronik 10μF Through Hole Polymer Capacitor, 63V dc
VND73,803.60 -
Wurth Elektronik 10μF Through Hole Polymer Capacitor, 50V dc
VND91,402.92Pack (1 Pack of 2) -
Wurth Elektronik 150μF Through Hole Polymer Capacitor, 35V dc
VND85,725.72Pack (1 Pack of 2) -
Wurth Elektronik 100μF Through Hole Polymer Capacitor, 35V dc
VND83,454.84Pack (1 Pack of 2) -
Wurth Elektronik 1500μF Polymer Capacitor 6.3V dc, Through Hole - 870235175008
VND106,920.60Tape (1 Tape of 2) -
Wurth Elektronik 1500μF Polymer Capacitor 6.3V dc, Through Hole - 870025175012
VND178,074.84Tape (1 Tape of 5) -
Wurth Elektronik 220nF Electrolytic Capacitor 50V dc, Surface Mount - 865230640002
VND132,468.00Pack (1 Pack of 25) -
Wurth Elektronik 220μF Surface Mount Polymer Capacitor, 10V dc
VND93,863.04Reel (1 Reel of 5) -
EPCOS 270μF Electrolytic Capacitor 400V dc, Snap-In - B43644C9277M000
VND207,785.52 -
EPCOS 330μF Electrolytic Capacitor 450V dc, Snap-In - B43644B5337M000
VND276,101.16 -
Epcos 680μF Electrolytic Capacitor 450V dc, Snap-In - B43644A5687M000
VND457,203.84 -
EPCOS 220μF Electrolytic Capacitor 500V dc, Snap-In - B43544A6227M000
VND235,036.08 -
Nippon Chemi-Con 470μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL471MK20S
VND138,145.20Pack (1 Pack of 5) -
Nippon Chemi-Con 180μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL181MH20D
VND82,319.40Pack (1 Pack of 20) -
Nippon Chemi-Con 1000μF Electrolytic Capacitor 35V dc, Through Hole - EKY-350ELL102MK25S
VND157,636.92Pack (1 Pack of 5) -
Nippon Chemi-Con 680μF Electrolytic Capacitor 16V dc, Through Hole - EKY-160ELL681MJ16S
VND102,378.84Bag (1 Bag of 10) -
Nippon Chemi-Con 3300μF Electrolytic Capacitor 10V dc, Through Hole - EKY-100ELL332MK25S
VND157,636.92Pack (1 Pack of 5)