Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 22μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E220MDD
VND59,854.08Bag (1 Bag of 10) -
Nichicon 22μF Electrolytic Capacitor 400V dc, Through Hole - UCA2G220MHD
VND173,039.68Pack (1 Pack of 5) -
Nichicon 22μF Electrolytic Capacitor 450V dc, Through Hole - UVZ2W220MHD
VND202,199.36Pack (1 Pack of 5) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H220MPD8
VND118,748.96Pack (1 Pack of 10) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H220MPD
VND95,920.00Bag (1 Bag of 5) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H220MEM
VND66,376.64Bag (1 Bag of 5) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H220MDD
VND766,592.64Bag (1 Bag of 200) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H220MDD
VND45,657.92Pack (1 Pack of 5) -
Nichicon 22μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J220MED
VND48,727.36Bag (1 Bag of 10) -
Nichicon 270μF Electrolytic Capacitor 50V dc, Through Hole - UHE1H271MPD
VND114,720.32Bag (1 Bag of 5) -
Nichicon 270μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J271MHD
VND171,121.28Pack (1 Pack of 5) -
Nichicon 3.3μF Electrolytic Capacitor 100V dc, Through Hole - UEP2A3R3MED
VND85,560.64Pack (1 Pack of 5) -
Nichicon 3300μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A332MHD
VND140,043.20Bag (1 Bag of 5) -
Nichicon 3300μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C332MHD
VND252,461.44Pack (1 Pack of 5) -
Nichicon 3300μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V332MHD
VND180,521.44Pack (1 Pack of 2) -
Nichicon 3300μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V332MHD
VND141,194.24Bag (1 Bag of 2) -
Nichicon 3300μF Electrolytic Capacitor 50V dc, Through Hole - UVR1H332MHD
VND87,287.20 -
Nichicon 3300μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H332MHD
VND135,439.04Bag (1 Bag of 2) -
Nichicon 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - UHE0J332MHD
VND133,520.64Bag (1 Bag of 5) -
Nichicon 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - UVY0J332MPD
VND76,160.48Bag (1 Bag of 5) -
Nichicon 330μF Electrolytic Capacitor 100V dc, Through Hole - UPS2A331MHD
VND196,827.84Bag (1 Bag of 5) -
Nichicon 330μF Electrolytic Capacitor 16V dc, Through Hole - UVK1C331MED
VND41,629.28Bag (1 Bag of 5) -
Nichicon 330μF Electrolytic Capacitor 200V dc, Through Hole - LGU2D331MELZ
VND210,064.80Pack (1 Pack of 2) -
Nichicon 330μF Electrolytic Capacitor 250V dc, Through Hole - LGR2E331MELB25
VND120,667.36