Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Wurth Elektronik 1000μF Electrolytic Capacitor 35V dc, Through Hole - 860040578014
VND86,104.20Pack (1 Pack of 2) -
Wurth Elektronik Aluminium Electrolytic Capacitor 1000μF 25 V dc 13mm Radial series WCAP-ATUL lifetime 10000h
VND186,401.40Tape (1 Tape of 5) -
Wurth Elektronik 220μF Electrolytic Capacitor 25V dc, Through Hole - 860040474004
VND91,024.44Tape (1 Tape of 10) -
Wurth Elektronik 4.7μF Electrolytic Capacitor 400V dc, Through Hole - 860021374008
VND119,410.44Pack (1 Pack of 10) -
Wurth Elektronik 22μF Electrolytic Capacitor 63V dc, Through Hole - 860010773010
VND91,402.92Pack (1 Pack of 25) -
Wurth Elektronik Aluminium Electrolytic Capacitor 4700μF 25 V dc 16mm Radial series WCAP-ATG8 lifetime 2000h
VND108,623.76Tape (1 Tape of 2) -
Wurth Elektronik 4.7μF Electrolytic Capacitor 25V dc, Through Hole - 860010472001
VND112,030.08Pack (1 Pack of 50) -
Wurth Elektronik 22μF Electrolytic Capacitor 16V dc, Through Hole - 860010372002
VND112,030.08Pack (1 Pack of 50) -
Wurth Elektronik 1000μF Electrolytic Capacitor 50V dc, Through Hole - 860020678026
VND89,510.52Pack (1 Pack of 2) -
Wurth Elektronik 470μF Electrolytic Capacitor 50V dc, Through Hole - 860020675022
VND109,948.44Tape (1 Tape of 5) -
Wurth Elektronik 100μF Electrolytic Capacitor 50V dc, Through Hole - 860020674015
VND198,702.00Tape (1 Tape of 25) -
Wurth Elektronik 68μF Electrolytic Capacitor 50V dc, Through Hole - 860020673014
VND124,519.92Tape (1 Tape of 25) -
Wurth Elektronik 470μF Electrolytic Capacitor 25V dc, Through Hole - 860020474014
VND85,914.96Tape (1 Tape of 10) -
Wurth Elektronik 330μF Electrolytic Capacitor 25V dc, Through Hole - 860020474013
VND201,919.08Pack (1 Pack of 25) -
Wurth Elektronik 10μF Electrolytic Capacitor 25V dc, Through Hole - 860020472003
VND123,952.20Tape (1 Tape of 50) -
Wurth Elektronik 1000μF Electrolytic Capacitor 16V dc, Through Hole - 860020375017
VND115,247.16Pack (1 Pack of 10) -
Wurth Elektronik 150μF Electrolytic Capacitor 250V dc, Through Hole - 860241181007
VND132,846.48 -
Wurth Elektronik 100μF Electrolytic Capacitor 35V dc, Through Hole - 860240575006
VND140,226.84Tape (1 Tape of 10) -
Wurth Elektronik 10μF Electrolytic Capacitor 50V dc, Through Hole - 860240672002
VND110,137.68Bag (1 Bag of 25) -
Wurth Elektronik 22μF Electrolytic Capacitor 25V dc, Through Hole - 860240472001
VND85,347.24Tape (1 Tape of 25) -
Wurth Elektronik 47μF Electrolytic Capacitor 25V dc, Through Hole - 860240473003
VND117,139.56Tape (1 Tape of 25) -
Wurth Elektronik 100μF Electrolytic Capacitor 16V dc, Through Hole - 860240374004
VND208,731.72Tape (1 Tape of 25) -
Wurth Elektronik Aluminium Electrolytic Capacitor 4.7μF 250 V dc 10mm Radial series WCAP-ATET lifetime 2000h
VND114,868.68Tape (1 Tape of 10) -
Wurth Elektronik 2.2μF Electrolytic Capacitor 250V dc, Through Hole - 860131173002
VND99,729.48Bag (1 Bag of 10)