Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 220μF Electrolytic Capacitor 250V dc, Through Hole - LLS2E221MELZ
VND161,337.44Pack (1 Pack of 2) -
Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E221MPD
VND67,144.00Bag (1 Bag of 5) -
Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E221MPD
VND57,552.00Pack (1 Pack of 10) -
Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UVY1E221MED
VND1,015,217.28Box (1 Box of 200) -
Nichicon 220μF Electrolytic Capacitor 25V dc, Through Hole - UVY1E221MED
VND50,837.60Bag (1 Bag of 10) -
Nichicon 220μF Electrolytic Capacitor 350V dc, Through Hole - UPW2V221MRD
VND157,884.32 -
Nichicon 220μF Electrolytic Capacitor 35V dc, Through Hole - UBT1V221MPD8
VND121,242.88Bag (1 Bag of 5) -
Nichicon 220μF Electrolytic Capacitor 35V dc, Through Hole - UHD1V221MPD6
VND177,260.16Pack (1 Pack of 10) -
Nichicon 220μF Electrolytic Capacitor 35V dc, Through Hole - UPS1V221MPD
VND87,670.88Pack (1 Pack of 5) -
Nichicon 220μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V221MPD
VND1,166,387.20Box (1 Box of 200) -
Nichicon 220μF Electrolytic Capacitor 450V dc, Through Hole - LGU2W221MELC
VND180,329.60 -
Nichicon 220μF Electrolytic Capacitor 50V dc, Surface Mount - UWT1H221MNL1GS
VND109,156.96Pack (1 Pack of 10) -
Nichicon 220μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H221MPD8
VND174,766.24Pack (1 Pack of 5) -
Nichicon 220μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H221MHD
VND253,036.96Bag (1 Bag of 5) -
Nichicon 220μF Electrolytic Capacitor 50V dc, Through Hole - UPW1H221MPD
VND117,789.76Pack (1 Pack of 10) -
Nichicon 220μF Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J221MCL1GS
VND76,352.32Pack (1 Pack of 10) -
Nichicon 220μF Electrolytic Capacitor 6.3V dc, Through Hole - UPW0J221MED
VND50,070.24Bag (1 Bag of 10) -
Nichicon 220μF Electrolytic Capacitor 63V dc, Through Hole - UHE1J221MPD
VND105,320.16Bag (1 Bag of 5) -
Nichicon 220μF Polymer Capacitor 10V dc, Through Hole - RNS1A221MDN1PH
VND171,504.96Tape (1 Tape of 10) -
Nichicon 22μF Electrolytic Capacitor 100V dc, Through Hole - UPW2A220MPD
VND78,462.56Pack (1 Pack of 10) -
Nichicon 22μF Electrolytic Capacitor 16V dc, Through Hole - UEP1C220MDD
VND81,915.68Bag (1 Bag of 5) -
Nichicon 22μF Electrolytic Capacitor 200V dc, Through Hole - UCS2D220MPD
VND191,264.48Bag (1 Bag of 10) -
Nichicon 22μF Electrolytic Capacitor 200V dc, Through Hole - UPW2D220MPD
VND119,324.48Bag (1 Bag of 5) -
Nichicon 22μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E220MDD
VND504,155.52Bag (1 Bag of 200)