Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
KEMET 47000μF Electrolytic Capacitor 40V dc, Snap-In - ALC80A473EL040
VND399,674.88 -
KEMET 10000μF Electrolytic Capacitor 40V dc, Screw Mount - ALS30A103DA040
VND406,487.52 -
RS PRO 100μF Electrolytic Capacitor 10V dc, Through Hole
VND410,650.80Pack (1 Pack of 200) -
KEMET 18000μF Electrolytic Capacitor 40V dc, Screw Mount - ALS70A183DA040
VND411,218.52 -
RS PRO 1μF Electrolytic Capacitor 63V dc, Through Hole
VND415,381.80Pack (1 Pack of 25) -
Panasonic 47μF Electrolytic Capacitor 50V dc, Through Hole - ECA1HM470
VND419,166.60Bag (1 Bag of 200) -
RS PRO 4.7μF Electrolytic Capacitor 50V dc, Through Hole
VND419,923.56Tape (1 Tape of 200) -
Panasonic 22μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG220
VND420,680.52Bag (1 Bag of 200) -
RS PRO 22μF Electrolytic Capacitor 16V dc, Through Hole
VND422,762.16Tape (1 Tape of 200) -
Vishay 330μF Electrolytic Capacitor 35V dc, Through Hole - MAL216050331E3
VND423,329.88Bag (1 Bag of 5) -
KEMET 2200μF Electrolytic Capacitor 100V dc, Screw Mount - ALS31A222DA100
VND424,843.80 -
Vishay 2200μF Electrolytic Capacitor 16V dc, Through Hole - MAL213655222E3
VND425,790.00Bag (1 Bag of 5) -
KEMET 4700μF Electrolytic Capacitor 63V dc, Screw Mount - ALT23A472BB063
VND429,007.08 -
Panasonic 10μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JM100
VND431,656.44Bag (1 Bag of 200) -
KEMET 47μF Electrolytic Capacitor 400V dc, Through Hole - PEG124VL2470QL1
VND433,927.32 -
KEMET 10000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A103DE063
VND439,226.04 -
KEMET 2200μF Electrolytic Capacitor 100V dc, Screw Mount - ALS40A222DB100
VND442,064.64 -
RS PRO 10000μF Electrolytic Capacitor 50V dc, Through Hole
VND443,389.32Pack (1 Pack of 2) -
KEMET 10000μF Electrolytic Capacitor 50V dc, Screw Mount - ALS36H103D3C050
VND448,309.56 -
Nichicon 47μF Electrolytic Capacitor 250V dc, Through Hole - UVR2E470MHD
VND450,580.44Pack (1 Pack of 25) -
RS PRO 1μF Electrolytic Capacitor 50V dc, Through Hole
VND453,229.80Tape (1 Tape of 200) -
KEMET 10000μF Electrolytic Capacitor 63V dc, Snap-In - ALF20C103EC063
VND453,419.04 -
Epcos 680μF Electrolytic Capacitor 450V dc, Snap-In - B43644A5687M000
VND457,203.84 -
Vishay 1000μF Electrolytic Capacitor 25V dc, Through Hole - MAL202116102E3
VND461,745.60Bag (1 Bag of 5)