Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nippon Chemi-Con 820μF Through Hole Polymer Capacitor, 6.3V dc
VND358,420.56Pack (1 Pack of 25) -
RS PRO 47μF Electrolytic Capacitor 50V dc, Through Hole
VND358,609.80Pack (1 Pack of 100) -
FC radial elec cap,680uF 100V
VND359,745.24Bag (1 Bag of 5) -
Nichicon 1000μF Electrolytic Capacitor 10V dc, Through Hole - UBX1A102MHL
VND361,448.40Pack (1 Pack of 5) -
RS PRO 10μF Electrolytic Capacitor 450V dc, Through Hole
VND364,854.72Bag (1 Bag of 5) -
RS PRO 22μF Electrolytic Capacitor 50V dc, Through Hole
VND364,854.72Pack (1 Pack of 25) -
RS PRO 100μF Electrolytic Capacitor 25V dc, Through Hole
VND365,611.68Pack (1 Pack of 25) -
RS PRO 2200μF Electrolytic Capacitor 63V dc, Through Hole
VND366,368.64Pack (1 Pack of 2) -
Panasonic 22μF Electrolytic Capacitor 6.3V dc, Through Hole - ECEA0JKS220
VND367,125.60Bag (1 Bag of 200) -
Panasonic 10μF Electrolytic Capacitor 16V dc, Through Hole - ECEA1CKS100
VND367,125.60Bag (1 Bag of 200) -
RS PRO 10μF Electrolytic Capacitor 50V dc, Through Hole
VND369,396.48Pack (1 Pack of 100) -
KEMET 6800μF Electrolytic Capacitor 63V dc, Screw Mount - ALS30A682DB063
VND372,235.08 -
RS PRO 3300μF Electrolytic Capacitor 35V dc, Through Hole
VND372,235.08Bag (1 Bag of 5) -
Vishay 4700μF Electrolytic Capacitor 63V dc, Through Hole - MAL205858472E3
VND372,802.80 -
Vishay 220μF Electrolytic Capacitor 450V dc, Through Hole - MAL215947221E3
VND375,262.92 -
RS PRO 2200μF Electrolytic Capacitor 25V dc, Through Hole
VND375,641.40Bag (1 Bag of 5) -
KEMET 470μF Electrolytic Capacitor 400V dc, Snap-In - PEH536VDG3470M3
VND378,101.52 -
RS PRO 1000μF Electrolytic Capacitor 50V dc, Through Hole
VND389,834.40Pack (1 Pack of 10) -
Panasonic 15μF Surface Mount Polymer Capacitor, 100V dc
VND395,511.60Reel (1 Reel of 5) -
Vishay 220μF Electrolytic Capacitor 63V dc, Through Hole - MAL213668221E3
VND395,890.08Pack (1 Pack of 5) -
021 ASM Electrolytic Cap, 100uF 100V BP
VND397,782.48Pack (1 Pack of 5) -
KEMET 47000μF Electrolytic Capacitor 40V dc, Snap-In - ALC80A473EL040
VND399,674.88 -
RS PRO 470μF Electrolytic Capacitor 35V dc, Through Hole
VND405,352.08Pack (1 Pack of 25) -
RS PRO 4700μF Electrolytic Capacitor 35V dc, Through Hole
VND406,298.28Bag (1 Bag of 2)