Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
RS PRO 220μF Electrolytic Capacitor 450V dc, Through Hole
VND326,249.76 -
RS PRO 330μF Electrolytic Capacitor 400V dc, Through Hole
VND329,277.60 -
Nippon Chemi-Con 47μF Electrolytic Capacitor 350V dc, Through Hole - EKXG351ELL470ML20S
VND329,466.84Pack (1 Pack of 5) -
-15.00%
021 ASM Electrolytic Cap, 47uF 100V BP
VND346,119.96VND330,034.56Pack (1 Pack of 5) -
RS PRO 2.2μF Electrolytic Capacitor 63V dc, Through Hole
VND332,873.16Bag (1 Bag of 100) -
Panasonic 470μF Electrolytic Capacitor 100V dc, Through Hole - EEUFC2A471
VND333,819.36Pack (1 Pack of 5) -
RS PRO 470μF Electrolytic Capacitor 35V dc, Through Hole
VND337,793.40Pack (1 Pack of 25) -
Nichicon 680μF Electrolytic Capacitor 100V dc, Through Hole - UHE2A681MHD
VND337,982.64Pack (1 Pack of 5) -
KEMET 33μF Electrolytic Capacitor 400V dc, Through Hole - PEG124VJ2330QL1
VND339,496.56 -
Vishay 220μF Electrolytic Capacitor 63V dc, Through Hole - MAL213668221E3
VND395,890.08Pack (1 Pack of 5) -
RS PRO 470nF Electrolytic Capacitor 50V dc, Through Hole
VND341,010.48Pack (1 Pack of 25) -
Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL203138101E3
VND342,145.92Pack (1 Pack of 5) -
Vishay 100μF Electrolytic Capacitor 63V dc Through Hole - MAL202138101E3
VND343,092.12Pack (1 Pack of 5) -
RS PRO 680μF Electrolytic Capacitor 250V dc, Through Hole
VND344,416.80 -
RS PRO 2.2μF Electrolytic Capacitor 50V dc, Through Hole
VND344,984.52Pack (1 Pack of 25) -
Nippon Chemi-Con 820μF Through Hole Polymer Capacitor, 2.5V dc
VND344,984.52Pack (1 Pack of 25) -
YXF Al electro cap,3300uF 25V 105deg C
VND345,173.76Bag (1 Bag of 5) -
RS PRO 100μF Electrolytic Capacitor 450V dc, Through Hole
VND346,687.68Bag (1 Bag of 2) -
Panasonic 3300μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V332
VND348,769.32Pack (1 Pack of 5) -
RS PRO 470nF Electrolytic Capacitor 50V dc, Through Hole
VND349,147.80Bag (1 Bag of 100) -
RS PRO 220μF Electrolytic Capacitor 10V dc, Through Hole
VND350,661.72Pack (1 Pack of 25) -
Nichicon 680μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C681MPD
VND352,364.88Bag (1 Bag of 10) -
KEMET 10000μF Electrolytic Capacitor 40V dc, Through Hole - ALP20A1004DD
VND353,500.32 -
Vishay 1000μF Electrolytic Capacitor 63V dc, Through Hole - MAL203858102E3
VND355,014.24Pack (1 Pack of 5)