Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 470μF Electrolytic Capacitor 16V dc, Through Hole - EEUFC1C471L
VND68,504.88Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E471L
VND85,725.72Bag (1 Bag of 5) -
Panasonic 10μF Electrolytic Capacitor 35V dc, Surface Mount - EEEHB1V100R
VND47,688.48Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 63V dc, Through Hole - ECA1JHG101
VND74,371.32Bag (1 Bag of 5) -
Panasonic 220μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V221P
VND96,323.16Pack (1 Pack of 5) -
Panasonic 10μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100UR
VND51,473.28Reel (1 Reel of 5) -
Panasonic 22μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H220P
VND57,339.72Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H101P
VND99,351.00Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E470P
VND53,933.40Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E101P
VND87,428.88Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C471P
VND98,215.56Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220UR
VND47,688.48Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V101P
VND99,161.76Pack (1 Pack of 5) -
Panasonic 1μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H1R0R
VND35,766.36Pack (1 Pack of 5) -
Panasonic 10μF Electrolytic Capacitor 50V dc, Surface Mount - EEEFC1H100P
VND57,907.44Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 16V dc, Surface Mount - EEEFC1C220R
VND57,150.48Pack (1 Pack of 5) -
Panasonic 33μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA330SP
VND46,931.52Pack (1 Pack of 5) -
Panasonic 10μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA100SR
VND39,740.40Reel (1 Reel of 5) -
Panasonic 15μF Electrolytic Capacitor 400V dc, Through Hole - EEUED2G150
VND149,310.36Pack (1 Pack of 5) -
Panasonic 22μF Electrolytic Capacitor 350V dc, Through Hole - EEUED2V220
VND148,364.16Bag (1 Bag of 5) -
Panasonic 330μF Electrolytic Capacitor 200V dc, Through Hole - EEUED2D331
VND631,115.40Pack (1 Pack of 5) -
Panasonic 47μF Electrolytic Capacitor 200V dc, Through Hole - EEUED2D470
VND131,332.56Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 160V dc, Through Hole - EEUED2C101S
VND213,084.24Bag (1 Bag of 5) -
Panasonic 470μF Electrolytic Capacitor 35V dc, Through Hole - EEUFM1V471
VND95,566.20Pack (1 Pack of 5)