Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 330μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V331AP
VND237,306.96Reel (1 Reel of 10) -
Panasonic 1000μF Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H102
VND93,484.56Pack (1 Pack of 2) -
Panasonic 470μF Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H471
VND147,417.96Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUFR1H101
VND75,128.28Bag (1 Bag of 10) -
Panasonic 2200μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V222
VND96,512.40Bag (1 Bag of 2) -
Panasonic 560μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V561
VND136,820.52Pack (1 Pack of 10) -
Panasonic 470μF Electrolytic Capacitor 35V dc, Through Hole - EEUFR1V471
VND122,249.04Bag (1 Bag of 10) -
Panasonic 820μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E821
VND134,549.64Pack (1 Pack of 10) -
Panasonic 560μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E561L
VND106,352.88Pack (1 Pack of 10) -
Panasonic 330μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E331
VND73,425.12Bag (1 Bag of 10) -
Panasonic 1500μF Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C152
VND105,595.92Pack (1 Pack of 10) -
Panasonic 1000μF Electrolytic Capacitor 16V dc, Through Hole - EEUFR1C102
VND124,709.16Pack (1 Pack of 10) -
Panasonic 1500μF Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A152
VND107,866.80Pack (1 Pack of 10) -
Panasonic 1500μF Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A152L
VND170,883.72Pack (1 Pack of 10) -
Panasonic 680μF Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A681
VND79,670.04Bag (1 Bag of 10) -
Panasonic 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J222
VND134,549.64Bag (1 Bag of 10) -
Panasonic 1800μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J182
VND132,657.24Bag (1 Bag of 10) -
Panasonic 1500μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J152L
VND107,866.80Bag (1 Bag of 10) -
Panasonic 470μF Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J471P
VND135,874.32Pack (1 Pack of 5) -
RS PRO 2200μF Electrolytic Capacitor 50V dc, Through Hole
VND245,065.80Pack (1 Pack of 2) -
RS PRO 2200μF Electrolytic Capacitor 35V dc, Through Hole
VND183,184.32Pack (1 Pack of 2) -
RS PRO 2200μF Electrolytic Capacitor 25V dc, Through Hole
VND375,641.40Bag (1 Bag of 5) -
RS PRO 2200μF Electrolytic Capacitor 10V dc, Through Hole
VND180,913.44Pack (1 Pack of 5) -
RS PRO 1000μF Electrolytic Capacitor 63V dc, Through Hole
VND203,054.52Bag (1 Bag of 2)