Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 15μF Electrolytic Capacitor 63V dc, Through Hole - UHE1J150MDD
VND38,415.72Bag (1 Bag of 5) -
M radial Al elect cap,220uF 16V 85deg C
VND38,794.20Bag (1 Bag of 5) -
Vishay 220μF Electrolytic Capacitor 35V dc, Through Hole - MAL214650221E3
VND38,794.20 -
Panasonic 10μF Electrolytic Capacitor 25V dc, Surface Mount - EEE1EA100SR
VND39,740.40Reel (1 Reel of 5) -
Panasonic 220μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E221
VND39,929.64Pack (1 Pack of 5) -
FC radial elec cap,56uF 35V
VND39,929.64Bag (1 Bag of 5) -
Panasonic 100μF Electrolytic Capacitor 25V dc, Through Hole - EEUFM1E101
VND39,929.64Pack (1 Pack of 5) -
Vishay 100μF Electrolytic Capacitor 63V dc, Through Hole - MAL214658101E3
VND40,308.12 -
Nichicon 330μF Electrolytic Capacitor 16V dc, Through Hole - UVK1C331MED
VND41,065.08Bag (1 Bag of 5) -
Rubycon 100μF Electrolytic Capacitor 10V dc, Through Hole - 10YXF100M5X11
VND41,254.32Bag (1 Bag of 5) -
Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H470MED
VND41,443.56Pack (1 Pack of 5) -
Panasonic 10μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H100L
VND41,443.56Pack (1 Pack of 5) -
Nichicon 680μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J681MHD6
VND41,443.56 -
Nichicon 10μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E100MDD
VND42,200.52Bag (1 Bag of 10) -
Nichicon 47μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E470MDD
VND42,389.76Pack (1 Pack of 5) -
Nichicon 4.7μF Electrolytic Capacitor 100V dc, Through Hole - UPS2A4R7MDD
VND42,389.76Bag (1 Bag of 5) -
-17.00%
Rubycon 820μF Electrolytic Capacitor 25V dc, Through Hole - 25ZLH820MEFC10X20
VND86,482.68VND42,389.76Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UPS1E101MED
VND42,579.00Bag (1 Bag of 5) -
Vishay 330μF Electrolytic Capacitor 16V dc, Through Hole - MAL203855331E3
VND43,335.96Pack (1 Pack of 5) -
Panasonic 33μF Electrolytic Capacitor 25V dc, Through Hole - EEAGA1E330
VND43,714.44Pack (1 Pack of 10) -
Panasonic 68μF Electrolytic Capacitor 10V dc, Through Hole - EEAGA1A680
VND43,714.44Pack (1 Pack of 10) -
Rubycon 470μF Electrolytic Capacitor 16V dc, Through Hole - 16YXJ470M8X11.5
VND43,714.44Pack (1 Pack of 10) -
Vishay 4.7μF Electrolytic Capacitor 63V dc, Through Hole - MAL202138478E3
VND44,471.40 -
Nichicon 10μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H100MDM
VND44,471.40Bag (1 Bag of 5)