GSM & GPRS Antennas
Antennas are a vital component in any wireless technology. The products within GSM Antennas are optimised for the transmission and receiving of radio signals across the various mobile communication bands.They are generally optimised to cover a range of radio frequencies. For example, a 2G antenna might be optimised to cover 850 MHz to 960 MHz and 1.7 GHz to 2.2 GHz.Each country has its own mobile networks and the frequencies used will vary. There are worldwide standards for telecommunications – Global System for Mobile Communications – GSM.Mobile communications have evolved rapidly and there are now a huge number of different standards. The first generation covered just voice. 2G brought full-duplex voice then General Packet Radio Service (GPRS) – basic data which evolved into EDGE. 3G enhanced the data speeds and reliability with 3GPP and UMTS. The current 4G uses the LTE Advanced standard.GSM & GPRS Antenna typesThese antennas are available in a range of shapes and styles to suit your application including:Whip antennaStubby antennaPuck antennaShark fin antennaT-Bar antennaThe most common mounting options include; adhesive mount, magnetic mount and bolted. These antennas are available with a wide range of connectors; FME, SMA, IPEX, UFL, and come supplied with a length of cable. We also supply antennas that can be integrated directly onto the PCB – SMT Antennas.GSM Antennas are often used with a GSM and GPRS Modem or an RF Module to connect remote equipment back to a central server:Weather StationsParking MetersVehiclesPumping StationsVending Machines
-
Molex 105263-0001 Square Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
VND186,305.04 -
Molex 105263-0003 Square Omnidirectional Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
VND190,979.36 -
RF Solutions ANT-GSM-YAG11 Antenna, 2G (GSM/GPRS)
VND1,641,187.14 -
RF Solutions ANT-GSTUB3-SMA Stubby Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
VND226,537.58 -
Robustel FWTR35292-SM-KR Blade Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
VND397,150.26 -
Siretta DELTA40/x/SMAM/S/S/32 Blade Antenna with SMA Connector, 3G (UTMS), 4G (LTE)
VND488,466.44 -
Siretta ECHO14/200M/UFL/S/S/15 Square Antenna with UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
VND322,861.96 -
Siretta ECHO1A/0.1M/IPEX/S/S/11 Square Antenna with IPEX Connector, 2G (GSM/GPRS), 3G (UTMS), ISM Band
VND256,252.90 -
Siretta MIKE2A/5M/SMAM/S/S/26 Whip Omnidirectional Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
VND600,650.12 -
Siretta OSCAR1A/10M/FMEF/S/S/31 Rod Omnidirectional Antenna with FME Connector, 2G (GSM/GPRS), 3G (UTMS)
VND1,365,402.26 -
Siretta TANGO18/SMAM/3M/S/S/19 Whip Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)
VND1,337,857.16 -
Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
VND1,118,664.94