Breadboards
Grounding contacts are surface mountable internal connectors used for circuit grounding (a return path for electric current) of SMT (surface mount technology) devices.How do grounding contacts work? Grounding contacts work by providing an electrical connection while also providing protection from static and EMI (electromagnetic interference) noise between a PCB (printed circuit board) and other electronic components, such as speakers, internal antennas, shield cams or secondary PCBs.Grounding contacts come in a broad array of styles, sizes and heights, to ensure efficient EMI protection and contact. When mounted in a row, they can be used as an RFI (radio-frequency interference) shielding connection for cabinet enclosures and metal boxes. They are designed to maintain positive contact with the mating surface and allow for both sliding and wiping action.Applications of grounding contacts Grounding contacts are used in virtually every small PCB application. Some of the typical applications include: MP3 players Smartphones GPS units Tablets PCs and laptops Automotive Industrial equipment eReaders Home electronic devices Video and digital cameras
-
SRH-5X2, Breadboard Prototyping Board 13 x 173 x 9mm
VND182,823.52 -
SRH-21B, Breadboard Prototyping Board 191 x 119 x 24mm
VND587,989.60 -
SRH-10, Breadboard Prototyping Board 39 x 173 x 9mm
VND404,782.40 -
SMP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire
VND186,852.16 -
-24.70%
SKS-140, Breadboard Jumper Wire Kit
VND326,319.84VND243,828.64 -
ICB-053, Extender Board Seal Substrate FR4 100 x 50 x 0.1mm
VND217,162.88 -
ICB-067, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
VND278,168.00 -
ICB-063, Single Sided Extender Board Board Seal FR4 55 x 100 x 0.1mm
VND278,168.00 -
SPP-50, 50mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
VND186,084.80Bag (1 Bag of 10) -
SPP-200, 200mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
VND249,775.68Bag (1 Bag of 10) -
SPP-150, 150mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
VND248,432.80Bag (1 Bag of 10) -
SPP-100, 100mm Insulated Tinned Copper Breadboard Jumper Wire in Black, Blue, Red, White, Yellow
VND236,538.72Bag (1 Bag of 10) -
SKS-290, Breadboard Jumper Wire Kit
VND1,139,721.44 -
SSP-122, 48 Way Double Sided Extender Board Converter Board FR4 57.24 x 22.86 x 1mm
VND199,705.44 -
CPU-133, Extender Board Universal Board FR4 230 x 156 x 1.6mm
VND1,499,613.28 -
CK-4, 50 Way Double Sided Extender Board Converter Board FR4 42.43 x 86.2 x 1.2mm
VND434,901.28 -
CK-10, 18 Way Extender Board Converter Board FR4 91.44 x 24.13 x 1.6mm
VND169,202.88 -
SSP-121, 44 Way Double Sided Extender Board Converter Board FR4 39.37 x 70.58 x 1mm
VND298,503.04 -
SSP-102, 40 Way Double Sided Extender Board Converter Board FR4 42.545 x 64.23 x 1mm
VND359,700.00 -
SSP-61, 32 Way Double Sided Extender Board Converter Board FR4 36.38 x 55.34 x 1mm
VND267,808.64 -
QFP-64, 64 Way Double Sided Extender Board Converter Board FR4 40.64 x 40.64 x 1mm
VND200,089.12 -
SKS-100, Breadboard Jumper Wire Kit
VND145,031.04 -
SAD-01, Breadboard Prototyping Board 83 x 117 x 9mm
VND611,969.60