Photodiodes
Image sensors are devices that convert light waves or electromagnetic radiation that pass through or reflect off the object into a piece of information that constitutes an image. Image sensors are commonly used in photography and videography industries, for producing digital cameras, medical imaging equipment, night vision cameras, thermal imaging devices, radars, sonars etc. Image sensors are built from thousands of small light-sensitive cells that capture the light, recognise the colour and convert it into a digital signal. There are two main types of sensors on the market and they are CCD sensors and CMOS sensors.CCDIn this sensor every light-sensitive cell is an analogue device. When light strikes the chip it is held as a small electrical charge in each photo cell. The charges in the line of pixels nearest to the (one or more) output amplifiers are amplified and output, then each line of pixels shifts its charges one line closer to the amplifier, filling the empty line closest to the amplifiers. This process is then repeated until all the lines of pixels have had their charge amplified and output.CMOSCMOS sensors are different in build from CCD sensors. CMOS image sensor has an amplifier for each pixel compared to the few amplifiers of a CCD. This results in less area for the capture of photons than a CCD, but this problem has been overcome by using micro lenses in front of each photodiode, which focus light into the photodiode that would have otherwise hit the amplifier and not be detected. CMOS sensors can potentially be implemented with fewer components, use less power, and/or provide faster readout than CCD sensors. They are also less vulnerable to static electricity discharges.
-
-14.50%
ams OSRAM, SFH 203 FA IR Si Photodiode, 20 °, Through Hole 5mm package
VND19,567.68VND18,032.96 -
ams OSRAM, SFH 203 IR + Visible Light Si Photodiode, 20 °, Through Hole 5mm package
VND104,169.12Tape (1 Tape of 5) -
ams OSRAM, SFH 203 P IR + Visible Light Si Photodiode, 75 °, Through Hole 5mm package
VND117,597.92Tape (1 Tape of 5) -
ams OSRAM, SFH 229 Full Spectrum Si Photodiode, 17 °, Through Hole 3mm package
VND137,741.12Reel (1 Reel of 10) -
ams OSRAM, BPW 34 IR + Visible Light Si Photodiode, 60 °, Through Hole DIP
VND146,565.76Reel (1 Reel of 5) -
ams OSRAM, BPW 34 S-Z IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP
VND149,443.36Pack (1 Pack of 5) -
ams OSRAM, SFH 206 K IR + Visible Light Si Photodiode, 60 °, Through Hole 5mm package
VND149,635.20Tape (1 Tape of 5) -
LPT 80A ams OSRAM, 70 ° IR + Visible Light Phototransistor, Through Hole 2-Pin Side Looker package
VND156,349.60Reel (1 Reel of 10) -
ams OSRAM, BPW 34 SR-Z IR + Visible Light Si Photodiode, 60 °, Surface Mount DIP
VND165,941.60Reel (1 Reel of 5) -
ams OSRAM, BPX 65 Full Spectrum Si Photodiode, 40 °, Through Hole TO-18
VND180,521.44 -
SFH 3015 FA ams OSRAM, 13 ° IR Phototransistor, Surface Mount Side Looker package
VND215,628.16Pack (1 Pack of 10)