PCB Terminal Blocks
PCB Terminal BlocksPCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space-saving and optimisation.Why use a PCB terminal block?PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.Termination TypesTerminal blocks may use a variety of methods to achieve wire connection.Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clamps, like a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.
-
Wurth Elektronik 2165S 2-pin PCB Terminal Block, 5.08mm Pitch
VND142,876.20Pack (1 Pack of 5) -
Wurth Elektronik 2317 4-pin PCB Terminal Block, 5mm Pitch
VND385,292.64Bag (1 Bag of 5) -
Wurth Elektronik 2317 6-pin PCB Terminal Block, 5mm Pitch
VND192,078.60Pack (1 Pack of 2) -
Wurth Elektronik 2417 4-pin PCB Terminal Block, 5mm Pitch
VND258,880.32Pack (1 Pack of 5) -
Wurth Elektronik 2425 10-pin PCB Terminal Block, 5.08mm Pitch
VND125,276.88 -
Wurth Elektronik 2428 4-pin PCB Terminal Block, 10mm Pitch
VND363,530.04Pack (1 Pack of 5) -
Wurth Elektronik 2433 6-pin PCB Terminal Block, 3.81mm Pitch
VND145,336.32Pack (1 Pack of 2) -
Wurth Elektronik 2535 2-pin PCB Terminal Block, 5.08mm Pitch
VND170,126.76Bag (1 Bag of 5) -
Wurth Elektronik 351 15-pin PCB Terminal Block, 5.08mm Pitch
VND232,954.44 -
Wurth Elektronik 3514 2-pin Pluggable Terminal Block, 7.62mm Pitch
VND35,009.40 -
Wurth Elektronik 3527 5-pin Pluggable Terminal Block, 5mm Pitch
VND85,347.24 -
Wurth Elektronik 361 15-pin PCB Terminal Block, 3.81mm Pitch
VND303,540.96 -
Wurth Elektronik 361 2-pin Pluggable Terminal Block, 3.81mm Pitch
VND35,198.64 -
Wurth Elektronik 361 3-pin Pluggable Terminal Block, 3.81mm Pitch
VND47,120.76 -
Wurth Elektronik 361 6-pin Pluggable Terminal Block, 3.81mm Pitch
VND109,002.24 -
Wurth Elektronik 3611 3-pin Pluggable Terminal Block, 3.5mm Pitch
VND50,716.32 -
Wurth Elektronik 3611 4-pin Pluggable Terminal Block, 3.5mm Pitch
VND58,475.16 -
Wurth Elektronik 3611 5-pin Pluggable Terminal Block, 3.5mm Pitch
VND78,534.60 -
Wurth Elektronik 3611 8-pin Pluggable Terminal Block, 3.5mm Pitch
VND125,655.36 -
Wurth Elektronik 381 6-pin Pluggable Terminal Block, 2.5mm Pitch
VND802,188.36Pack (1 Pack of 5) -
Wurth Elektronik 4115 5-pin PCB Terminal Block, 5.08mm Pitch
VND334,954.80Pack (1 Pack of 5) -
Wurth Elektronik 4119 3-pin PCB Terminal Block, 7.5mm Pitch
VND230,305.08Bag (1 Bag of 5) -
Wurth Elektronik WR-TBL 10-pin PCB Terminal Block, 5.08mm Pitch
VND208,920.96Pack (1 Pack of 2) -
Wurth Elektronik WR-TBL 5-pin PCB Terminal Block, 5.08mm Pitch
VND160,854.00Pack (1 Pack of 3)