Coaxial Connectors
A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly. What do Coaxial Connectors do? Coaxial connectors provide a convenient method of connecting RF equipment together. Applications:LaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennas Types: There are two main types of RF coaxial adapters; In series: A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series. Between series A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC. The most important attributes that must be considered are; GenderMale to Male, Female to Female, Male to Female Series (connector group): SMA, BNC, TNC, N-type Body orientationStraightRight angleTeeAngledVertical Impedance50 Ω75 Ω100 Ω500 Ω
-
TE Connectivity 50Ω Right Angle Cable Mount N Connector, Plug, Crimp Termination, 0 → 11GHz, RG213/U, RG8 A/U
VND803,134.56 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , Plug
VND137,009.76 -
TE Connectivity 50Ω Straight Cable Mount, BNC Connector , Plug, RG141 A/U, RG58 C/U
VND78,723.84 -
TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG141 A/U, RG58 C/U
VND17,843,061.12Bag (1 Bag of 50) -
TE Connectivity 50Ω Straight Cable Mount, SMA Connector , Plug, RG141 A/U, RG58 C/U
VND21,205,477.44Bag (1 Bag of 50) -
TE Connectivity 50Ω Straight Cable Mount, SMA Connector , Plug, RG402
VND5,986,607.40Bag (1 Bag of 50) -
TE Connectivity 50Ω Straight Cable Mount, SMB Connector , Plug, RG174, RG188, RG316
VND233,711.40 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
VND105,785.16 -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
VND10,085,545.80Box (1 Box of 100) -
TE Connectivity 50Ω Straight Panel Mount, BNC Connector Bulkhead Fitting, jack
VND1,645,441.80Bag (1 Bag of 50) -
TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
VND124,141.44 -
TE Connectivity 50Ω Straight PCB Mount, BNC Connector Bulkhead Fitting, jack
VND69,829.56 -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
VND4,129,027.56Kit (1 Kit of 100) -
TE Connectivity 75Ω Straight Cable Mount, BNC Connector , Plug
VND4,241,057.64Bag (1 Bag of 50) -
TE Connectivity Straight 50Ω Cable Mount SMA Connector, Crimp Termination RG174 A/U, RG188 A/U, RG316/U
VND263,800.56 -
TE Connectivity Straight 50Ω Through Hole SMA Connector, Solder Termination Coaxial
VND289,347.96 -
TE Connectivity Straight Cable Mount, SHV Connector , Plug
VND1,271,314.32 -
TE Connectivity Straight Cable Mount, Twinax Connector , Plug, RG/U
VND622,221.12 -
VERTICAL JACK 50 OHM
VND140,037.60