Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
JST, EL Female Connector Housing, 4 Way, 2 Row
VND126,806.24Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 1 Row
VND111,842.72Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 3 Way, 1 Row
VND86,519.84Pack (1 Pack of 10) -
JST, EL Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
VND88,630.08Pack (1 Pack of 10) -
JST, NH Female Connector Housing, 2.5mm Pitch, 5 Way, 1 Row
VND38,559.84Pack (1 Pack of 10) -
JST, NH Female Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
VND29,543.36Pack (1 Pack of 10) -
JST, NH Female Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
VND28,776.00Pack (1 Pack of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 11 Way, 1 Row
VND231,167.20Bag (1 Bag of 10) -
-22.20%
JST, PA Female Connector Housing, 2mm Pitch, 10 Way, 1 Row
VND45,657.92VND41,053.76Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 9 Way, 1 Row
VND56,209.12Pack (1 Pack of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 8 Way, 1 Row
VND61,772.48Bag (1 Bag of 10) -
JST, PA Connector Housing, 2mm Pitch, 7 Way, 1 Row
VND59,278.56Pack (1 Pack of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
VND44,698.72Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 5 Way, 1 Row
VND43,739.52Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 4 Way, 1 Row
VND48,919.20Bag (1 Bag of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 3 Way, 1 Row
VND36,833.28Pack (1 Pack of 10) -
JST, PA Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND35,106.72Bag (1 Bag of 10) -
JST, VL Male Connector Housing, 6.2mm Pitch, 2 Way, 1 Row
VND70,405.28Pack (1 Pack of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 7 Way, 1 Row
VND41,821.12Pack (1 Pack of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 6 Way, 1 Row
VND48,343.68Pack (1 Pack of 10) -
JST, SH Female Connector Housing, 1mm Pitch, 5 Way, 1 Row
VND38,368.00Pack (1 Pack of 10) -
JST, SH Connector Housing, 8 Way
VND50,837.60Pack (1 Pack of 10) -
JST, SH Connector Housing, 4 Way
VND37,792.48Pack (1 Pack of 10) -
JST, SH PCB Housing, 1mm Pitch, 2 Way
VND22,253.44Pack (1 Pack of 10)