Wire Housings & Plugs
Crimp housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another or to allow a cable to be connected to a PCB. How do crimp housings work? Crimp housings are moulded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the crimp housings, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow. Types of crimp housings The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.
-
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 10 Way, 2 Row
VND361,618.40Pack (1 Pack of 5) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 16 Way, 2 Row
VND387,324.96Pack (1 Pack of 5) -
HARWIN, Gecko Female Connector Housing, 1.25mm Pitch, 6 Way, 2 Row
VND322,674.88Pack (1 Pack of 5) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
VND93,809.76Pack (1 Pack of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 24 Way, 2 Row
VND204,117.76Pack (1 Pack of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
VND51,604.96Bag (1 Bag of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 5 Way, 1 Row
VND48,151.84Pack (1 Pack of 10) -
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 6 Way, 1 Row
VND74,433.92Pack (1 Pack of 10) -
-23.50%
HARWIN, M20-10 Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
VND75,201.28VND65,417.44Bag (1 Bag of 10) -
HARWIN, M22-30 Female Connector Housing, 2mm Pitch, 6 Way, 2 Row
VND115,104.00Bag (1 Bag of 10) -
HARWIN, M80-10 Female Connector Housing, 2mm Pitch, 2 Way, 1 Row
VND31,269.92