IEC Filters
IEC (International Electrotechnical Commission) filters are designed to reduce electromagnetic interference originating from power mains. The filters absorb the noise generated by either the device itself or other equipment surrounding it.IEC filters make equipment or machinery more resistant to electromagnetic interference from the environment. Standard IEC filters consist of line impedance stabilisation networks, transistor circuits, mains power supplies and noise separator circuits.What are IEC filters used forIEC filters are typical interference reduction and prevention tools in many industries. They are used as precautionary measures in medical equipment where interference may prevent proper functioning of heart monitors or ICU devices.In power supplies or electronic equipment industries, the IEC filter contains internally generated noise inside the device and blocks out external line noise. IEC filters have domestic uses, for instance in kitchenware like kettles and microwaves where internal electromagnetic interference is frequently created, and may otherwise damage the appliance.Types of IEC filtersThere are a vast number of IEC filter types available, each of which is adapted to a specific usage.
-
Schaffner,3A,250 V ac Male Panel Mount, Screw Mount IEC Filter FN9222R-3-06,Faston
VND164,638.80 -
Schaffner,3A,250 V ac Male Panel Mount IEC Filter FN 9222-3/06,Faston None Fuse
VND165,963.48 -
Schaffner,10A,250 V ac Male Panel Mount IEC Filter FN 9222-10/06,Faston None Fuse
VND218,193.72 -
Schaffner,6A,250 V ac Male Panel Mount IEC Filter FN261-6-06,Faston 1 Fuse
VND477,263.28 -
Schaffner,2.4A,250 V ac Male Flange Mount IEC Inlet Filter 2 Pole FN283-2-06,Faston 1 Fuse
VND749,390.40 -
Schaffner,10A,250 V Male Flange Mount IEC Inlet Filter 2 Pole FN284-10-06,Faston 2 Fuse
VND793,672.56 -
Schaffner,2A,250 V ac Male Panel Mount IEC Filter 2 Pole FN9280-2-06,Solder, Spade 2 Fuse
VND870,314.76 -
Male IEC/EN 60939 IEC Filter Snap-In 5 x 20mm,Solder,Rated At 6A,250 V ac Operating Frequency 0 → 400Hz
VND1,000,701.12