Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 8 Way
VND67,369.44 -
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 12 Way
VND103,325.04 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 3 Way
VND5,487.96 -
TE Connectivity ELO 52-way Automotive Connector Backshell Backshell, 1393454-7
VND28,575.24 -
TE Connectivity, Junior Power Timer Automotive Connector Socket 3 Way
VND27,250.56 -
TE Connectivity, Timer Automotive Connector Plug 21 Way
VND47,688.48 -
TE Connectivity, HDSCS Automotive Connector Socket 4 Way
VND47,120.76 -
TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
VND43,525.20 -
TE Connectivity, Junior Power Timer Automotive Connector Socket 4 Way
VND81,940.92 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 60 Way
VND355,203.48 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 94 Way
VND384,914.16 -
TE Connectivity, AMPSEAL Automotive Connector Plug 14 Way
VND148,742.64 -
TE Connectivity, AMPSEAL Automotive Connector Plug 35 Way, Solder Termination
VND413,300.16 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Accessory Plug 26 Way
VND63,395.40 -
TE Connectivity, MULTILOCK 040/070 Automotive Connector Plug 22 Way
VND51,284.04 -
TE Connectivity Automotive Connector
VND47,688.48 -
TE Connectivity, MULTILOCK 40 III Automotive Connector Plug 31 Way
VND47,499.24 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 3 Way, Crimp Termination
VND29,710.68 -
TE Connectivity, Econoseal J Mk II+ Automotive Connector Plug 4 Way
VND35,955.60 -
TE Connectivity, TH 025 Automotive Connector Socket 12 Way
VND41,822.04 -
TE Connectivity, TH 025 Automotive Connector Socket 32 Way, Solder Termination
VND82,508.64 -
TE Connectivity, Econoseal J Mk II Automotive Connector Plug 2 Way
VND46,742.28 -
TE Connectivity, Timer Automotive Connector Plug 18 Way, Solder Termination
VND165,017.28 -
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 3 Way
VND41,632.80