Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
Deutsch, DT Automotive Connector
VND278,168.00 -
Deutsch, DT Automotive Connector Plug 8 Way, Crimp Termination
VND297,160.16 -
Deutsch, DTM Automotive Connector Socket 3 Way
VND316,344.16Pack (1 Pack of 5) -
Deutsch, DTHD Automotive Connector Plug 1 Way, Crimp Termination
VND319,989.12 -
Deutsch, DT Automotive Connector Socket 8 Way, Crimp Termination
VND337,830.24 -
Deutsch, DT Automotive Connector Plug 6 Way
VND353,369.28Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way
VND363,728.64Pack (1 Pack of 5) -
Deutsch, DTHD Automotive Connector Socket 1 Way, Crimp Termination
VND368,140.96 -
Deutsch, HD Automotive Connector Socket 9 Way
VND368,332.80 -
Deutsch, HDP Automotive Connector Plug 23 Way
VND474,612.16 -
Deutsch, DT Automotive Connector Plug 3 Way
VND485,738.88Pack (1 Pack of 2) -
Deutsch, DT Automotive Connector Socket 3 Way
VND541,372.48 -
Deutsch, DT Automotive Connector Plug 4 Way
VND560,172.80Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Socket 12 Way
VND611,585.92 -
Deutsch, DT Automotive Connector Socket 8 Way
VND852,536.96