Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
Deutsch, DT Automotive Connector Socket 6 Way, Crimp Termination
VND65,609.28 -
Deutsch, DT Automotive Connector Plug 12 Way
VND152,320.96 -
Deutsch, DT Automotive Connector Plug 2 Way, Crimp Termination
VND27,624.96 -
-88.3%
Deutsch, DT Automotive Connector Plug 4 Way
VND63,690.88VND12,085.92 -
Deutsch, DT Automotive Connector
VND209,681.12 -
Deutsch, DT 12 Way Wedgelock for use with Automotive Connectors
VND66,184.80Bag (1 Bag of 5) -
-15.00%
Deutsch, DT Automotive Connector Socket 4 Way, Crimp Termination
VND58,127.52VND44,698.72 -
Deutsch, DT 12 Way Wedgelock for use with Automotive Connectors
VND66,184.80Bag (1 Bag of 5) -
Deutsch, DT 4 Way Wedgelock for use with Automotive Connectors
VND35,298.56Bag (1 Bag of 5) -
Deutsch, DT 6 Way Wedgelock for use with Automotive Connectors
VND35,298.56Bag (1 Bag of 5) -
Deutsch, DT Automotive Connector Socket 3 Way
VND41,821.12 -
Deutsch, DT Automotive Connector Socket 12 Way, Crimp Termination
VND156,541.44 -
SOLID PIN CRIMPSIZE 16 16-18 AWG
VND130,067.52Pack (1 Pack of 10) -
Deutsch, DTM Automotive Connector Socket 6 Way, Crimp Termination
VND141,769.76 -
Deutsch, 0462-201 Female
VND165,557.92Pack (1 Pack of 10)