Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
TE Connectivity, MULTILOCK 40 III Automotive Connector Plug 31 Way
VND48,151.84 -
TE Connectivity, Micro Quadlock System Automotive Connector Socket 3 Way, Crimp Termination
VND30,118.88 -
TE Connectivity, Econoseal J Mk II+ Automotive Connector Plug 4 Way
VND36,449.60 -
TE Connectivity, TH 025 Automotive Connector Socket 12 Way
VND42,396.64 -
TE Connectivity, TH 025 Automotive Connector Socket 32 Way, Solder Termination
VND83,642.24 -
TE Connectivity, Econoseal J Mk II Automotive Connector Plug 2 Way
VND47,384.48 -
TE Connectivity, Timer Automotive Connector Plug 18 Way, Solder Termination
VND167,284.48 -
TE Connectivity, Econoseal J 070 Mk II+ Automotive Connector Plug 3 Way
VND42,204.80 -
RS PRO Automotive Connector, Solder Termination
VND104,936.48