Automotive Connector Terminals
Automotive connector terminals are standardised wire connectors made to provide a quick and simple connection point for one or more wires together to create robust and functional cable solutions. Different securing methods can be used for specific applications and across different industries. Quick latch connections for terminals that may need frequent maintenance or are often connected and disconnected or screw down terminals for a more long-term and robust application whilst still allowing flexibility in their use and reliability every time.Electrical connectors used in applications such as cars, motorcycles and motorhomes have to be durable and reliable as they are most commonly used in parts of a vehicle that are exposed to the elements and excessive wear. Typically, automotive connector terminals are very well sealed against dust ingress and moisture, and usually have a high degree of heat resistance. Due to the excessive vibration of being installed in a vehicle, these connectors will often have secure locking systems built into the plug and socket to prevent unwanted disconnect.Termination TypesTerminal blocks may use a variety of methods to achieve a robust and reliable wire connection.Spring clampsSpring clamp connections simply use the pressure of a spring to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.Screw clampsSimilar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry-standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.ApplicationsAutomotive connector terminals come in both pre-insulated and non-insulated forms and are suitable for use in a wide range of both commercial and industrial applications. Whether its connecting a fuse, a battery terminal or even a vehicle sensor, our range of terminals allow for easy often modular applications at a range of voltages both high and low. Terminal kits can be a great way to ensure you have a range of terminal sizes suitable for almost any situation big or small.
-
Amphenol Industrial, AT Female
VND226,871.46Bag (1 Bag of 10) -
Amphenol Industrial, AT Male
VND171,447.38Bag (1 Bag of 10) -
Amphenol Industrial, AT, 62 4 Way Female
VND335,716.34Bag (1 Bag of 20) -
Amphenol Industrial, ATM Male
VND130,880.96Bag (1 Bag of 10) -
-3.00%
Delphi, Metri-Pack 150 Female
VND482,957.42VND468,433.64Pack (1 Pack of 100) -
Delphi, Metri-Pack 150 Female
VND585,124.70Pack (1 Pack of 100) -
Delphi, Metri-Pack 150 Female
VND862,078.16Pack (1 Pack of 100) -
Delphi, Metri-Pack 150 Female
VND9,031,454.00Reel (1 Reel of 4500) -
Delphi, Metri-Pack 150 Female
VND518,181.76Pack (1 Pack of 100) -
Delphi, Metri-Pack 150 Male
VND674,604.54Pack (1 Pack of 100) -
Delphi, Metri-Pack 280 Female
VND1,476,417.36Pack (1 Pack of 100) -
Delphi, Metri-Pack 280 Female
VND606,493.02Pack (1 Pack of 100) -
Delphi, Metri-Pack Male
VND547,897.08Pack (1 Pack of 100) -
Delphi, Micro OCS 1.2
VND350,740.94Reel (1 Reel of 100) -
Delphi, Micro OCS 1.2
VND356,249.96Pack (1 Pack of 100) -
Delphi, Weather-Pack Female
VND927,852.52Pack (1 Pack of 100) -
Delphi, Weather-Pack Female
VND939,705.26Pack (1 Pack of 100) -
Delphi, Weather-Pack Female
VND464,594.02Pack (1 Pack of 50) -
Delphi, Weather-Pack Male
VND927,852.52Pack (1 Pack of 100) -
Delphi, Weather-Pack Male
VND907,986.66Pack (1 Pack of 100) -
Deutsch, 0462-201 Female
VND208,174.18Pack (1 Pack of 10) -
JST, CPT Contact for use with Automotive Connectors
VND823,515.02Pack (1 Pack of 100) -
Molex, CP, 64322 Female Crimp Terminal
VND658,077.48Reel (1 Reel of 100) -
Molex, CTX64, 34803 Female
VND171,781.26Reel (1 Reel of 100)