Electrical Tapes
Electrical tape is a pressure-sensitive tape which is used to insulate electrical wires or other materials that conduct electricity. Electrical tape is supplied in rolls and is quite often referred to as insulation tape, electrical insulation tape, insulating tape or PVC tape.Electrical tapes are abrasion resistant, flame retardant and help provide protection against dust, dirt, moisture, acids, UV radiation and solvents. They have an adhesive backing making them easy to apply to a cable.Colours of TapesElectrical tape is available in assorted colours to not only aid colour coding of wires by masking them but to also indicate the phase and the voltage level of the wire (phasing tape). There are many colours of insulating tape to choose from which include, black, blue, green, yellow, green/yellow, grey, brown, white and red.Black tape is generally used for insulation purposes by electricians and for low voltage neutral usage. In the UK green/yellow tape is used to indicate protective earth, brown tape to indicate low voltage live wires and blue tape is to indicate low voltage neutral wires.Types of TapesThere are a wide variety of electrical tapes available depending on the application they are required for. Electrical tapes differ on how they perform in relation to their ability to withstand extreme temperatures, insulation resistance and dielectric breakdown. They vary in widths and thicknesses, backing materials and colours.The most popular material for electrical tape is vinyl but they can also be made of many other types of plastic such as PVC. Vinyl is an ideal choice for electrical tape as it stretches well and provides long-lasting electrical wiring insulation.Conductive tapes are made from a copper foil with a conductive adhesive. They are used to shield all different types of electrical connections plus rebuild strand and insulation shields on high-voltage splices.Glass cloth tapes high a very high mechanical strength and can withstand high temperatures. They have excellent absorption of varnishes and resins.An electrical antistatic tape can be used near electronic components and assemblies. They generate little voltage when removed helping to prevent any ESD damage.ApplicationsElectrical tape is used by engineers in electrical installation, electrical maintenance and automotive repair.
-
RS PRO White PVC Electrical Tape, 12mm x 20m
VND15,706.92 -
RS PRO Red PVC Electrical Tape, 12mm x 20m
VND40,875.84 -
RS PRO Green PVC Electrical Tape, 12mm x 20m
VND42,389.76 -
RS PRO Yellow PVC Electrical Tape, 12mm x 20m
VND42,389.76 -
RS PRO Black PVC Electrical Tape, 19mm x 20m
VND43,335.96 -
RS PRO Black PVC Electrical Tape, 12mm x 20m
VND44,849.88 -
RS PRO Green, Yellow PVC Electrical Tape, 12mm x 20m
VND47,877.72 -
-12.40%
RS PRO White PVC Electrical Tape, 19mm x 33m
VND80,237.76VND69,640.32 -
RS PRO Blue PVC Electrical Tape, 19mm x 33m
VND77,209.92 -
RS PRO Green, Yellow PVC Electrical Tape, 19mm x 33m
VND81,183.96 -
RS PRO Red PVC Electrical Tape, 19mm x 33m
VND86,293.44 -
RS PRO Green PVC Electrical Tape, 19mm x 33m
VND93,106.08 -
RS PRO Yellow PVC Electrical Tape, 19mm x 33m
VND93,295.32 -
RS PRO AT4004 Yellow Polyester Electrical Tape, 19mm x 66m
VND106,542.12 -
RS PRO White PVC Electrical Tape, 38mm x 20m
VND118,085.76 -
RS PRO Black PVC Electrical Tape, 19mm x 33m
VND133,035.72 -
RS PRO AT4004 Yellow Polyester Electrical Tape, 12mm x 66m
VND155,176.80 -
RS PRO Black PVC Electrical Tape, 38mm x 20m
VND167,666.64 -
RS PRO AT4004 Yellow Polyester Electrical Tape, 25mm x 66m
VND289,158.72 -
RS PRO White Glass Cloth Electrical Tape, 12mm x 33m
VND600,458.52 -
RS PRO White Glass Cloth Electrical Tape, 19mm x 33m
VND754,878.36 -
RS PRO White Glass Cloth Electrical Tape, 25mm x 33m
VND987,075.84