PTFE Tapes
PTFE Tape is thin-film tape used by heating engineers and plumbers for sealing pipe threads. The tape can be wrapped around pipe threads and joints to form a tight seal, which helps to stop any leaks. PTFE Tape can also be called Plumber’s Tape, Thread Seal Tape or PTFE Film Tape. This type of tape comes in rolls of various sizes (mm) and colours such as white, brown, black, grey and translucent and is used in a number of pipework and plumbing applications.What is PTFE and what does it stand for?PTFE is short for Polytetrafluoroethylene. PTFE is a tough flexible material which has a wide temperature range, excellent chemical resistance and is long-lasting.How to apply PTFE TapeThe proper way to apply the tape is by wrapping it around the fitting or joint in the direction of the thread. An easy way to remember is it’s exactly how you would tighten up a nut, clockwise. The industry recommendation is to wrap it around the thread three to four times. Thick enough to ensure there will be no leaks but not too thick so that you can’t get the nut on!Advantages of PTFE TapePTFE thread seal tape is usually sold on convenient plastic spools pre-cut to specific widths thicknesses and lengths (mm). This makes the application quick and easy with no mess or waste. PTFE tape is used in heating, plumbing and jointing applications. PTFE Tape is:Chemical resistantMalleable and non-hardeningWithstands high pressuresHigh tensile strengthLow friction Lubricating
-
RS PRO White PTFE Tape, 12m x 12mm x 0.075mm
VND60,935.28 -
RS PRO White PTFE Tape, 5m x 12mm x 0.2mm
VND66,990.96 -
RS PRO White PTFE Tape, 2m x 7mm x 2.5mm
VND695,646.24Reel (1 Reel of 2 Metres) -
3M 60 Black PTFE Tape, 33m x 6mm x 0.10mm
VND1,551,578.76 -
Klinger White PTFE Tape, 8m x 10mm x 3mm
VND2,132,924.04 -
Klinger White PTFE Tape, 5m x 14mm x 5mm
VND2,479,611.72 -
3M 60 Black PTFE Tape, 33m x 12mm x 0.10mm
VND2,610,376.56 -
3M Scotch 5423 Transparent Gliding Foil, 16.5m x 25mm x 0.28mm
VND2,820,243.72 -
3M 60 Black PTFE Tape, 33m x 9mm x 0.10mm
VND3,246,412.20 -
3M 60 Transparent Grey PTFE Tape, 33m x 19mm x 0.10mm
VND5,089,988.28 -
3M Scotch 5423 Transparent Gliding Foil, 16.5m x 50mm x 0.28mm
VND6,685,659.96 -
3M Scotch 5490 Brown PTFE Tape, 33m x 25mm x 0.09mm
VND7,099,149.36 -
3M Scotch 5453 Brown PTFE Tape, 33m x 25mm x 0.21mm
VND10,486,356.12 -
3M Scotch 5453 Brown PTFE Tape, 33m x 19.1mm x 0.21mm
VND11,279,839.44 -
3M Scotch 5490 Brown PTFE Tape, 33m x 50mm x 0.09mm
VND13,023,686.04