Packing Tapes & Parcel Tapes
Packing tape, also referred to as parcel tape, is most commonly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving. You can learn more in our complete packing tape guide.Features and BenefitsParcel tape is usually made from polypropylene or polyester, it is a pressure sensitive adhesive used widely in numerous businesses, factories, warehouses, shops and at home. Packaging tape is available to buy individually or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.Packaging tape can be brown (brown tape), transparent or coloured. It comes it a variety of sizes, although most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different width (mm) and length (m) tapes are widely available.How to apply packing tape?The packaging tape can be applied in a variety of ways, manually with a small stationary dispenser, similar to that of Sellotape. With a handheld tape dispenser with a serrated edge to cut the tape at the correct place and prevent it from becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case, low noise tape can be especially effective and ideal when using it for high-speed packaging lines.Type of packing tapesPacking tape is available in a range of variations that work effectively on different surfaces. Different tensile strengths are available ranging from 7N/cm all the way to 800N/cm.Packing tape always has a variety of different backings for different package type applications such as;Glass FibreKraft PaperPVCPETApplications of packing tapePacking tape is widely used in a variety of applications such as;WarehouseIndustrialFood Packaging
-
3M SCOTCH 313 Brown Packing Tape, 100m x 50mm
VND223,392.27 -
3M SCOTCH 313 Transparent Packing Tape, 100m x 50mm
VND324,388.11 -
3M SCOTCH 3444 Brown Packing Tape, 50m x 50mm
VND207,998.86 -
3M SCOTCH 371 Transparent Packing Tape, 100m x 50mm
VND838,753.51Box (1 Box of 6) -
3M Scotch 3739 Clear Packing Tape, 66m x 50mm
VND127,465.00 -
3M SCOTCH 8915 Blue Transparent Packing Tape, 55m x 18mm
VND865,222.68 -
3M SCOTCH 8959 Transparent Packing Tape, 50m x 25mm
VND218,886.88 -
3M SCOTCH 8959 Transparent Packing Tape, 50m x 50mm
VND467,434.25 -
3M Scotch SCOTCH 309 Brown Packing Tape, 66m x 50mm
VND95,551.82 -
3M Scotch SCOTCH 371 Brown Packing Tape, 100m x 50mm
VND902,392.15Box (1 Box of 6) -
3M Scotch SCOTCH 3739 Brown Packing Tape, 66m x 50mm
VND117,327.88 -
Tesa 4089 Brown Packing Tape, 66m x 50mm
VND165,760.82 -
Tesa 4089 Brown Packing Tape, 66m x 75mm
VND234,092.58 -
Tesa 4089 Transparent Packing Tape, 66m x 50mm
VND152,432.38 -
Tesa 4089 Transparent Packing Tape, 66m x 75mm
VND234,092.58 -
Tesa 4120 Brown Packing Tape, 66m x 50mm
VND511,361.81 -
Tesa 4120 Transparent Packing Tape, 66m x 50mm
VND581,383.09 -
Tesa 4120 White Packing Tape, 66m x 50mm
VND203,681.19 -
Tesa 4124 Transparent Packing Tape, 66m x 50mm
VND236,533.00 -
Tesa 4313 Brown Packing Tape, 50m x 50mm
VND241,789.28 -
Tesa 4590 Transparent Strapping Tape, 50m x 25mm
VND174,020.70 -
Tesa 4590 Transparent Strapping Tape, 50m x 50mm
VND296,604.87 -
Tesa 4591 Transparent Strapping Tape, 50m x 25mm
VND250,800.07 -
Tesa 4591 Transparent Strapping Tape, 50m x 50mm
VND535,390.56