Metallic Tapes
Metallic tape is a form of adhesive tape that can be either conductive or non-conductive. They may offer thermal conductivity and are temperature and weather resistant, meaning they can be used in a variety of applications and environments.Types of Metallic TapeCopper Tape – This tape comes in two forms, either conductive or non-conductive. Made with a thin layer of copper the tapes are flexible and can take on any shape. Copper tapes have numerous different applications within electronics. The adhesive tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.Aluminium Tape – Also known as foil tape, this has many applications in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature resistance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.Lead Foil Tape – This type of tape is electrically and thermally conductive. This tape is suitable for a range of temperature conditions, can resist flame, UV degradation, radiation and changes in weather conditions. Typical applications of Lead Foil Tape include chemical milling and electroplating masking.Metallic Tapes also come in a variety of different lengths and widths to suit a range of needs.Applications of Metallic TapeMetallic Tapes have a range of application use such as;ManufacturingConstruction industriesHeatingVentilationInsulation
-
Tesa 60630 Conductive Aluminium Tape, 50mm x 50m
VND307,325.76 -
Advance Tapes AT500 Non-Conductive Metallic Tape, 50mm x 45m
VND330,034.56 -
Advance Tapes AT502 Non-Conductive Metallic Tape, 50mm x 45m
VND334,008.60 -
Tesa 60632 Conductive Aluminium Tape, 50mm x 50m
VND347,633.88 -
Tesa 60650 Conductive Aluminium Tape, 50mm x 50m
VND421,248.24 -
Hi-Bond HB 720A Conductive Metallic Tape, 12mm x 33m
VND525,330.24 -
Advance Tapes AT506 Non-Conductive Metallic Tape, 50mm x 50m
VND624,492.00 -
Hi-Bond HB 710 Conductive Metallic Tape, 19mm x 20m
VND756,960.00 -
Tesa 60670 Conductive Aluminium Tape, 50mm x 50m
VND816,570.60 -
Tesa 60672 Conductive Aluminium Tape, 50mm x 50m
VND818,463.00 -
Hi-Bond HB 750 Conductive Metallic Tape, 12mm x 30m
VND892,834.32 -
Hi-Bond HB 720A Conductive Metallic Tape, 25mm x 33m
VND1,241,603.64 -
Hi-Bond HB 740 Conductive Metallic Tape, 25mm x 33m
VND1,307,459.16 -
Advance Tapes AT528 Conductive Metallic Tape, 10mm x 33m
VND2,229,814.92Reel (1 Reel of 33 Metres) -
RS PRO Conductive Metallic Tape, 19mm x 33m
VND2,377,800.60 -
Advance Tapes AT526 Conductive Metallic Tape, 25mm x 33m
VND2,524,461.60Reel (1 Reel of 33 Metres) -
Advance Tapes AT526 Conductive Metallic Tape, 10mm x 33m
VND2,583,693.72Reel (1 Reel of 33 Metres) -
3M 425 Conductive Metallic Tape, 75mm x 55m
VND4,362,549.72 -
Advance Tapes AT536 Conductive Tin Clad Metallic Tape, 25mm x 33m
VND5,001,991.68Reel (1 Reel of 33 Metres) -
Wurth Elektronik 3003350A Conductive Metallic Tape, 50mm x 33m
VND5,420,779.80 -
3M 363 Conductive Metallic Tape, 25mm x 33m
VND7,674,060.48