Masking Tapes
Masking tapes are used for temporarily shielding areas that you want to protect during a variety of preparation or finishing processes. Masking tapes use a lower strength adhesive on the tape face allowing you to remove the tape after use with minimal effort whilst leaving no tape residue on the surface.
What kind of masking tape do I need?
Tapes come in a range of materials from most commonly used paper backing to polyester, PVC and even aluminium foil. The variety in masking material will provide different protection depending on the work or process being carried out. Along with a choice in tape backing material, a range of adhesive materials such as acrylic, rubber and silicone are available to suit each masking application. Available in different colours, widths and lengths, masking tapes can be used during painting both with a brush or roller as well as spray painting. Tapes can also be used while preparing a piece for painting or coating and is easy to tear, apply and remove.
Masking tape’s adhesive determines where the tape is best applied: • Rubber-based adhesive material generally delivers the best adhesion but has the lowest temperature resistance. • Acrylic-based adhesive material can be used at a wide temperature range. • Silicone-based adhesive material can be used at the highest temperature range.
Speciality tapes
There is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast particular qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame. Other higher strength tapes use stronger, thicker backing material that can be subjected to abrasives such as sandblasting.
-
3M SCOTCH 101E Beige Masking Tape 18mm x 50m
VND27,378.16 -
3M SCOTCH 101E Beige Masking Tape 24mm x 50m
VND46,743.20 -
3M SCOTCH 101E Beige Masking Tape 36mm x 50m
VND51,250.58 -
3M SCOTCH 101E Beige Masking Tape 48mm x 55m
VND74,121.36 -
3M SCOTCH 101E Tan Masking Tape 36mm x 55m
VND74,288.30 -
3M SCOTCH 2018 Green Masking Tape 6.4mm x 55m
VND304,665.50 -
3M SCOTCH 201E Beige Masking Tape 100mm x 50m
VND208,508.06 -
3M SCOTCH 201E Beige Masking Tape 18mm x 50m
VND49,080.36 -
3M SCOTCH 201E Beige Masking Tape 24mm x 50m
VND63,437.20 -
3M SCOTCH 2090 Blue Masking Tape 18mm x 55m
VND121,198.44 -
3M SCOTCH 2090 Blue Masking Tape 24mm x 50m
VND144,903.92 -
3M SCOTCH 2120E White Masking Tape 25mm x 50m
VND34,556.58 -
3M SCOTCH 2120E White Masking Tape 50mm x 50m
VND67,610.70 -
3M SCOTCH 218 Green Masking Tape 9.5mm x 55m
VND364,596.96 -
3M SCOTCH 2364 Beige Masking Tape 50mm x 50m
VND400,989.88Pack (1 Pack of 2) -
3M SCOTCH 244 Gold Masking Tape 18mm x 50m
VND129,712.38 -
3M SCOTCH 244 Gold Masking Tape 24mm x 50m
VND234,717.64 -
3M SCOTCH 244 Gold Masking Tape 48mm x 50m
VND339,389.02 -
3M SCOTCH 301E Beige Masking Tape 36mm x 50m
VND130,714.02 -
3M SCOTCH 501E Beige Masking Tape 36mm x 50m
VND181,964.60 -
3M SCOTCH 501E Beige Masking Tape 48mm x 50m
VND231,044.96 -
3M SCOTCH 820 Blue Masking Tape 35mm x 33m
VND733,868.24 -
3M SCOTCH 850 Silver Masking Tape 25mm x 66m
VND1,092,121.48 -
3M SCOTCH 8902 Blue Masking Tape 25mm x 66m
VND955,063.74