Hook & Loop Tapes
Hook and loop tape is sometimes, mistakenly, also known as “Velcro tape”, although Velcro® is actually just the brand name of a manufacturer, whose success has made their name synonymous with the product type. The backing tape material may vary but hook and loops are normally made from nylon or polyester. It is a type of fastener closure system consisting of two types of tape that, when pressed together, form a secure fastening. One tape, called hook tape, has a rough side consisting of tiny hooks and the other tape is called loop tape and is covered in soft loops. When these two tapes are pressed together with the hooks on the hook tape engage with the loops on the loop tape causing them to bind together. The two tapes can be peeled apart when required making a distinctive tearing sound. Our range of products are sourced from leading brands such as Velcro, 3M, and RS PRO.How to Attach Hook and Loop TapeMost hook and loop tapes have a pressure-sensitive self-adhesive backing for a secure attachment. Fabric backed hook and loop tape can be sewn to textiles such as clothing, bags, and furniture. Heat-activated adhesive hook and loop tape uses heat from an iron that makes the adhesive tacky, it can then be stuck to the surface of the fabric.Types of Hook and Loop TapeStandard Hook and Loop: These are separate hook and loop tapes which are sold together for convenience, but they can also be purchased separately. Back to Back Hook and Loop: This tape has hooks on one side and loops on the other enabling it to be wrapped around itself for securing bundles of cables. Self-Engaging Hook and Loop: This tape, also known as mixed hook and loop tape, has hooks and loops on the same side for a one-piece solution. Mushroom Hook Tape: This tape has mushroomed shaped stems protruding from the backing. When pressed together these stems interlock with one another to provide a secure fastening.SizesHook and loop tapes are available in various lengths and widths and can also be supplied on a strip in separate circular coin shapes or squares.Features and BenefitsQuick and easy to useVery strongSimple to unfastenCan be manipulated around objectsMaintenance-freeApplicationsClothingSoft furnishingsSignagePicture hangingPartitioningExhibitionsWorkshopsCable harnessingGazebos
-
RS PRO Black Hook & Loop Tape, 50mm x 100mm
VND36,449.60 -
RS PRO White Hook & Loop Tape, 20mm x 5m
VND62,348.00 -
RS PRO White Hook & Loop Tape, 16mm
VND82,491.20 -
RS PRO White Hook & Loop Tape, 20mm x 5m
VND111,459.04 -
RS PRO White Hook & Loop Tape, 50mm x 100mm
VND116,446.88 -
RS PRO Black Hook & Loop Tape, 20mm x 5m
VND131,026.72 -
Velcro White Hook & Loop Tape, 16mm x 16mm
VND146,182.08 -
RS PRO Black Hook & Loop Tape, 20mm x 5m
VND151,169.92 -
Velcro Blue, Green, Orange, Red, Yellow Hook & Loop Tape, 12mm x 200mm
VND178,411.20 -
RS PRO Black Hook & Loop Tape, 20mm x 5m
VND193,182.88 -
3M Command™ 17201N Black Picture Hanging Strips, 15.8mm x 69.8mm
VND195,293.12 -
3M Command™ 17206BL White Hook & Loop Tape, 19mm x 92.7mm
VND202,966.72 -
RS PRO Black Hook & Loop Tape, 50mm x 1m
VND216,587.36 -
3M Command™ 17206N Black Picture Hanging Strips, 19mm x 92.7mm
VND216,971.04 -
Velcro Heavy Duty Black Hook & Loop Tape, 50mm x 100mm
VND227,330.40 -
RS PRO White Hook & Loop Tape, 22mm x 5m
VND249,583.84 -
RS PRO White Hook & Loop Tape, 20mm x 10m
VND253,036.96 -
Velcro Black Hook & Loop Tape, 20mm x 5m
VND255,339.04Reel (1 Reel of 5 Metres) -
Velcro Black Hook & Loop Tape, 20mm x 5m
VND266,657.60 -
Velcro Green Hook & Loop Tape, 12mm x 380mm
VND269,151.52 -
Velcro White Hook Tape, 20mm x 5m
VND272,796.48Reel (1 Reel of 5 Metres) -
Velcro Black Hook Tape, 20mm x 5m
VND272,796.48Reel (1 Reel of 5 Metres) -
Velcro White Hook & Loop Tape, 20mm x 5m
VND273,180.16Reel (1 Reel of 5 Metres) -
Velcro Black Hook Tape, 20mm x 5m
VND348,956.96