Electrical Tapes
Electrical tape is a pressure-sensitive tape which is used to insulate electrical wires or other materials that conduct electricity. Electrical tape is supplied in rolls and is quite often referred to as insulation tape, electrical insulation tape, insulating tape or PVC tape.Electrical tapes are abrasion resistant, flame retardant and help provide protection against dust, dirt, moisture, acids, UV radiation and solvents. They have an adhesive backing making them easy to apply to a cable.Colours of TapesElectrical tape is available in assorted colours to not only aid colour coding of wires by masking them but to also indicate the phase and the voltage level of the wire (phasing tape). There are many colours of insulating tape to choose from which include, black, blue, green, yellow, green/yellow, grey, brown, white and red.Black tape is generally used for insulation purposes by electricians and for low voltage neutral usage. In the UK green/yellow tape is used to indicate protective earth, brown tape to indicate low voltage live wires and blue tape is to indicate low voltage neutral wires.Types of TapesThere are a wide variety of electrical tapes available depending on the application they are required for. Electrical tapes differ on how they perform in relation to their ability to withstand extreme temperatures, insulation resistance and dielectric breakdown. They vary in widths and thicknesses, backing materials and colours.The most popular material for electrical tape is vinyl but they can also be made of many other types of plastic such as PVC. Vinyl is an ideal choice for electrical tape as it stretches well and provides long-lasting electrical wiring insulation.Conductive tapes are made from a copper foil with a conductive adhesive. They are used to shield all different types of electrical connections plus rebuild strand and insulation shields on high-voltage splices.Glass cloth tapes high a very high mechanical strength and can withstand high temperatures. They have excellent absorption of varnishes and resins.An electrical antistatic tape can be used near electronic components and assemblies. They generate little voltage when removed helping to prevent any ESD damage.ApplicationsElectrical tape is used by engineers in electrical installation, electrical maintenance and automotive repair.
-
Advance Tapes Black PVC Electrical Tape, 38mm x 33m
VND564,313.68 -
3M Scotch 92 Amber Polyimide Film Electrical Tape, 38mm x 33m
VND3,286,341.84 -
Loctite 5075 Red Silicone Rubber Electrical Tape, 25mm x 4.27m
VND765,854.28 -
Tesa 51608 Black Polyester Electrical Tape, 15mm x 15m
VND262,286.64 -
Advance Tapes AT7 Blue PVC Electrical Tape, 19mm x 20m
VND78,723.84 -
Advance Tapes AT7 Green PVC Electrical Tape, 19mm x 20m
VND88,942.80 -
Advance Tapes AT7 Red PVC Electrical Tape, 19mm x 20m
VND109,759.20 -
Advance Tapes AT7 Yellow PVC Electrical Tape, 19mm x 20m
VND78,723.84 -
Advance Tapes AT7 Grey PVC Electrical Tape, 19mm x 33m
VND109,948.44 -
Advance Tapes AT4000, AT7 Assorted PVC Electrical Tape, 15mm x 10m
VND422,005.20Bag (1 Bag of 5) -
Advance Tapes AT7 Assorted PVC Electrical Tape, 19mm x 20m
VND377,912.28 -
Advance Tapes AT7 White PVC Electrical Tape, 19mm x 20m
VND55,258.08 -
Advance Tapes AT7 Black PVC Electrical Tape, 19mm x 20m
VND109,759.20 -
Advance Tapes AT7 Grey PVC Electrical Tape, 19mm x 20m
VND109,759.20 -
Advance Tapes AT7 Brown PVC Electrical Tape, 19mm x 20m
VND109,759.20 -
Advance Tapes AT7 Assorted PVC Electrical Tape, 12mm x 20m
VND366,936.36 -
Advance Tapes AT7 Brown PVC Electrical Tape, 19mm x 33m
VND37,469.52 -
Advance Tapes AT7 Grey PVC Electrical Tape, 12mm x 20m
VND51,473.28 -
Advance Tapes AT7 Brown PVC Electrical Tape, 12mm x 20m
VND72,857.40 -
Advance Tapes AT77 Black PVC Electrical Tape, 19mm x 20m
VND96,701.64 -
Advance Tapes AT7 Black PVC Electrical Tape, 50mm x 33m
VND355,392.72 -
Advance Tapes AT74 Black PVC Electrical Tape, 19mm x 33m
VND1,003,161.24 -
Advance Tapes AT4003 White Glass Cloth Electrical Tape, 19mm x 33m
VND1,178,397.48Reel (1 Reel of 33 Metres) -
Advance Tapes AT4002 White Glass Cloth Electrical Tape, 25mm x 55m
VND1,423,274.04Reel (1 Reel of 50 Metres)