Sandpaper, Sanding Blocks & Pads
When you need to smooth a surface then look at the RS Components range of sandpaper, sanding blocks, and sanding pads. Our assortment of grades, grain materials and sheet sizes will allow you to fully prep any surface or material, from general sanding to creating an ultra smooth finish. We have three main abrasive materials for you to choose from, including aluminium oxide, silicon carbide and synthetic fibres, all from leading brands such as 3M, Flexovit, RS PRO and Norton.Sandpaper and Sandpaper RollsSandpaper (sometimes referred to as glasspaper) is a type of thick paper with abrasive materials on one or both sides. Although it is called sandpaper, the abrasive material is typically aluminium oxide or silicon carbide. Abrasive cloths have a similar construction, but the base material is cloth rather than paper. Abrasive cloths are sometimes referred to as emery cloths and use emery as the abrasive.Sandpaper rolls for use on wood, metals, composites, paint and woodturning applications. It is abrasive grit on flexible backing sheets used to smooth many types of material. The backing sheets may be covered with different materials such as glass, aluminium oxide, silicon carbide, garnet or other specialist grit. Each type of grit has different characteristics which make each most suitable for specific applications, an understanding of the types of grit is essential so that the right type is chosen for a particular job. The cloth is used where a high degree of flexibility is required.Sanding BlocksSanding blocks are used for hand-sanding wood and cleaning or polishing metals. An alternative to sandpaper, they are reusable, washable and comfortable to hold. Because of their flexibility, they’re ideal for sanding in tight spaces, over complex contours and on areas that may require the special attention that can only be achieved manually.Types of sanding blocksSanding blocks are made from a variety of abrasive materials, including aluminium oxide and diamond. Depending on the material you are sanding, different grades with varying grit levels can be selected. This lets you apply firmer or gentler levels of abrasion as required. Similarly to another kind of sandpaper, sanding blocks are used for sanding or finishing a wide range of natural and synthetic materials. These include plastics, wood, gold, silver, platinum, copper, brass, iron, steel, ceramics, aluminium, bronze and pewter.
-
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 25mm
VND748,367.84Box (1 Box of 25 Metres) -
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 38mm
VND1,315,063.20Box (1 Box of 25 Metres) -
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 50mm
VND1,429,591.68Box (1 Box of 25 Metres) -
Norton P60 Grit Medium Sandpaper Roll, 25m x 38mm
VND1,311,226.40Box (1 Box of 25 Metres) -
Norton P80 Grit Medium Sandpaper Roll, 25m x 25mm
VND891,480.48Box (1 Box of 25 Metres) -
Norton Paper Sheet P60 Grit Medium Sanding Sheet, 280mm x 230mm
VND1,761,474.88Box (1 Box of 50) -
Norton Very Fine Abrasive Sheets, 230mm x 150mm
VND534,658.08Bag (1 Bag of 5) -
Norton Very Fine Abrasive Sheets, 230mm x 150mm
VND389,051.52Bag (1 Bag of 5) -
Norton Waterproof Sheets P1000 Grit Very Fine Sanding Sheet, 280mm x 230mm
VND2,072,831.20Box (1 Box of 50) -
Norton Waterproof Sheets P120 Grit Fine Sanding Sheet, 280mm x 230mm
VND1,851,064.16Box (1 Box of 50) -
Norton Waterproof Sheets P1200 Grit Very Fine Sanding Sheet, 280mm x 230mm
VND2,537,084.00Box (1 Box of 50) -
Norton Waterproof Sheets P400 Grit Very Fine Sanding Sheet, 280mm x 230mm
VND2,054,222.72Box (1 Box of 50) -
Norton Waterproof Sheets P800 Grit Very Fine Sanding Sheet, 280mm x 230mm
VND1,670,926.40Box (1 Box of 50) -
RS PRO Medium Abrasive Sheets, 230mm x 150mm
VND413,990.72Pack (1 Pack of 10) -
RS PRO P100, P240, P400, P60, P600, P1000 Grit Medium Sanding Block, 90mm x 19mm
VND231,550.88 -
RS PRO P120 Grit Medium Sanding Sheet, 280mm x 230mm
VND727,265.44Pack (1 Pack of 25) -
RS PRO P120 Grit Sandpaper Roll, 50m x 25mm
VND741,077.92 -
RS PRO P1200 Grit Very Fine Sanding Sheet, 280mm x 230mm
VND372,553.28Pack (1 Pack of 25) -
RS PRO P60 Grit Coarse Sanding Sheet, 280mm x 230mm
VND752,972.00Pack (1 Pack of 25) -
RS PRO P60 Grit Sandpaper Roll, 50m x 25mm
VND817,046.56 -
RS PRO P80 Grit Sandpaper Roll, 50m x 25mm
VND793,833.92